Littelfuse 5KP20A

5KP Series 32.4 V 5 kW Through Hole Uni-Directional TVS Diode - P-600
$ 1.28
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 5KP20A.

Newark

Datasheet6 pages5 years ago

Farnell

TME

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-20.34%

CAD Models

Download Littelfuse 5KP20A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseSLD20U-017
Tvs Axial Hi-Power - Sl20 Uni Lddiode/ T; |Littelfuse SLD20U-017
Littelfuse5.0SMDJ24A
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 24V, RoHS
Littelfuse5KP22A
5KP Series 35.5 V 5 kW Through Hole Uni-Directional TVS Diode - P-600
Trans Voltage Suppressor Diode, 5000W, 24V V(RWM), Unidirectional, 1 Element, Silicon
Diode TVS Single Uni-Directional 16V 5KW 2-Pin DO-214AB Plastic T/R
5KP Series 5000 W 22 V Uni-Directional Axial Lead TVS Diode - P600

Descriptions

Descriptions of Littelfuse 5KP20A provided by its distributors.

5KP Series 32.4 V 5 kW Through Hole Uni-Directional TVS Diode - P-600
5KP Series - 5000W Axial Leaded Transient Voltage Suppression (TVS) Diode, P600, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 5000W, 20V V(RWM), Unidirectional, 1 Element, Silicon
Thyristor Module, 20V, Unidirectional, 5kW, 157.4A, 32.4V, 22.2V, CASE P-600, TH
TVS Diode Single Uni-Dir 20V 5KW 2-Pin Case P-600 T/R
ESD Suppressors / TVS Diodes 20Vso 15VAC 154A
GLASS PASSIVATED JUNCTION TRANSIENT VOLTAGE SUPPRESSOR VOLTAGE-5.0 to 110 Volts | TVS DIODE 20V 32.4V P600
TVS DIODE, 32.4V UNIDIRECTIONAL 20V;
TVS AXIAL HI-POWER - 5KP20A CR TR
TVS DIODE, 5KW, 20V, P600; Product Range; TVS DIODE, 5KW, 20V, P600; Product Range:5KP Series; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:20V; Available until stocks are exhausted Alternatives available

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN