Littelfuse 5.0SMDJ130CA-T7

Tvs 5Kw 130V 5% Bi Do-214Ab Tr07 Rohs/ T&r Rohs Compliant: Yes |Littelfuse 5.0SMDJ130CA-T7
$ 0.862
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 5.0SMDJ130CA-T7.

IHS

Datasheet6 pages4 years ago

Future Electronics

Burklin Elektronik

TME

Fuses Unlimited

Inventory History

3 month trend:
+4.24%

CAD Models

Download Littelfuse 5.0SMDJ130CA-T7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.862
$ 1.508
Stock
23,804
88,427
Authorized Distributors
6
6
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
1
1
Breakdown Voltage
151.5 V
151.5 V
Clamping Voltage
209 V
209 V
Peak Pulse Power
5 kW
5 kW
Peak Pulse Current
24 A
24 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2004-12-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse5KP130CA
5KP Series 209 V 5 kW Through Hole Bi-Directional TVS Diode - P-600
Littelfuse5.0SMDJ100CA
Tvs 5Kw 100V 5%bi Do-214Ab Tr13 Rohs/ T&r Rohs Compliant: Yes |Littelfuse 5.0SMDJ100CA
Littelfuse5.0SMDJ120CA-T7
Tvs 5Kw 120V 5% Bi Do-214Ab Tr07 Rohs/ T&r |Littelfuse 5.0SMDJ120CA-T7
Trans Voltage Suppressor Diode, 5000W, 100V V(RWM), Bidirectional, 1 Element, Silicon
BournsSMCJ130CA
7.2A 209V 1.5kW 144V Bidirectional 130V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMLJ130CA
14.4A 3kW 209V 144V Bidirectional 130V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of Littelfuse 5.0SMDJ130CA-T7 provided by its distributors.

Tvs 5Kw 130V 5% Bi Do-214Ab Tr07 Rohs/ T&r Rohs Compliant: Yes |Littelfuse 5.0SMDJ130CA-T7
5.0SMDJ Series 5 KW 130 V Bi-Directional Surface Mount TVS Diode - DO-214AB
Trans Voltage Suppressor Diode, 5000W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 130V, RoHS
Littelfuse SCT
TVS DIODE 130VWM 209VC DO214AB

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN