Bourns SMLJ130CA

14.4A 3kW 209V 144V Bidirectional 130V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
$ 0.67
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMLJ130CA.

TME

Datasheet6 pages4 years ago

Newark

element14 APAC

Factory Futures

Electro Sonic

Inventory History

3 month trend:
-30.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMLJ120CA
Diode TVS Single Bi-Dir 120V 3KW 2-Pin DO-214AB
BournsSMLJ100CA
Diode TVS Single Bi-Dir 100V 3KW 2-Pin DO-214AB
LittelfuseSMDJ130CA
SMDJ Series 209 V 3 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
LittelfuseSMDJ130CA-T7
Tvs 3Kw 130V 5%bi Do-214Ab Tr07 Rohs/ T&; |Littelfuse SMDJ130CA-T7
LittelfuseSMDJ100CA
ESD protection diodes / TVS diodes; LITTELFUSE; SMDJ100CA; 162 V; 18.5 A; 100 V; 111 V - 123 V
BournsSMLJ160CA
Diode TVS Single Bi-Dir 160V 3KW 2-Pin DO-214AB

Descriptions

Descriptions of Bourns SMLJ130CA provided by its distributors.

14.4A 3kW 209V 144V Bidirectional 130V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
Diode TVS Single Bi-Dir 130V 3KW 2-Pin DO-214AB
Diode, Tvs, 130V, 3000W, Bi, 5%, Smc; |Bourns, Inc. SMLJ130CA
14.4A 2Ã×A 209V 144V 130V 159V Bi-Directional SMC(DO-214AB) TVS ROHS
TVS DIODE 130VWM 209VC DO214AB
Trans Voltage Suppressor Diode
DIODE, TVS, 130V, 3000W, BI, 5%, SMC; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:130V; Breakdown Voltage Min:144V; Breakdown Voltage Max:159V; Clamping Voltage Vc Max:209V; Peak Pulse Current Ippm:100A; Diode Case Style:DO-214AB; No. of Pins:2; Power Dissipation Pd:3kW; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Breakdown Voltage Range:144V to 159V

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.