Littelfuse 5.0SMDJ130CA

TVS DIODE 130VWM 209VC DO214AB / 209V Clamp 24A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
$ 1.508
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 5.0SMDJ130CA.

IHS

Datasheet6 pages4 years ago

Newark

HQonline

Burklin Elektronik

Littelfuse SCT

Inventory History

3 month trend:
-49.96%

CAD Models

Download Littelfuse 5.0SMDJ130CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.508
$ 0.862
Stock
88,427
23,804
Authorized Distributors
6
6
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
1
1
Breakdown Voltage
151.5 V
151.5 V
Clamping Voltage
209 V
209 V
Peak Pulse Power
5 kW
5 kW
Peak Pulse Current
24 A
24 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2004-12-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse5KP130CA
5KP Series 209 V 5 kW Through Hole Bi-Directional TVS Diode - P-600
Littelfuse5.0SMDJ100CA
Tvs 5Kw 100V 5%bi Do-214Ab Tr13 Rohs/ T&r Rohs Compliant: Yes |Littelfuse 5.0SMDJ100CA
Littelfuse5.0SMDJ120CA
Tvs 5Kw 120V 5%bi Do-214Ab Tr13 Rohs/ T&r Rohs Compliant: Yes |Littelfuse 5.0SMDJ120CA
Trans Voltage Suppressor Diode, 5000W, 100V V(RWM), Bidirectional, 1 Element, Silicon
BournsSMCJ130CA
7.2A 209V 1.5kW 144V Bidirectional 130V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMLJ130CA
14.4A 3kW 209V 144V Bidirectional 130V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of Littelfuse 5.0SMDJ130CA provided by its distributors.

TVS DIODE 130VWM 209VC DO214AB / 209V Clamp 24A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Tvs 5Kw 130V 5%bi Do-214Ab Tr13 Rohs/ T&r Rohs Compliant: Yes |Littelfuse 5.0SMDJ130CA
Trans Voltage Suppressor Diode, 5000W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 130V, RoHS
Littelfuse SCT
5000W 5¦ÌA 24A 209V 144V 130V 159V Bi-Directional DO-214AB(SMCJ) TVS ROHS
TVS Diode Single Bi-Dir 130V 5KW 2-Pin DO-214AB T/R
TVS DIODE, BIDIR, 130V, DO-214AB;
TVS DIODE 130VWM 209VC DO214AB
130V 5KW 24A 209V 144V SMC(DO-214AB) 2.62mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN