Littelfuse 5.0SMDJ120CA-T7

Tvs 5Kw 120V 5% Bi Do-214Ab Tr07 Rohs/ T&r |Littelfuse 5.0SMDJ120CA-T7
$ 0.841
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 5.0SMDJ120CA-T7.

IHS

Datasheet6 pages4 years ago

Future Electronics

Burklin Elektronik

TME

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

CAD Models

Download Littelfuse 5.0SMDJ120CA-T7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.841
$ 0.854
Stock
51,386
98,065
Authorized Distributors
6
6
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
1
1
Breakdown Voltage
140 V
140 V
Clamping Voltage
193 V
193 V
Peak Pulse Power
5 kW
5 kW
Peak Pulse Current
26 A
26 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse5KP100CA
31.5A 162V 5kW 110V 100V Plugin ESD and Surge Protection (TVS/ESD) ROHS
Littelfuse5.0SMDJ100CA
Tvs 5Kw 100V 5%bi Do-214Ab Tr13 Rohs/ T&r Rohs Compliant: Yes |Littelfuse 5.0SMDJ100CA
Trans Voltage Suppressor Diode, 5000W, 100V V(RWM), Bidirectional, 1 Element, Silicon
Littelfuse5.0SMDJ150CA
5.0SMDJ Series 150 V 5 kW Bi-Directional Surface Mount TVS Diode - DO-214AB
5.0SMLJ Series 5 kW 85 V 137 Vcl Surface Mount TVS Diode - DO-214AB
Trans Voltage Suppressor Diode, 5000W, 90V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB

Descriptions

Descriptions of Littelfuse 5.0SMDJ120CA-T7 provided by its distributors.

Tvs 5Kw 120V 5% Bi Do-214Ab Tr07 Rohs/ T&r |Littelfuse 5.0SMDJ120CA-T7
Trans Voltage Suppressor Diode, 5000W, 120V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 120V, RoHS
Littelfuse SCT
TVS DIODE 120VWM 193VC DO214AB
5KW 26A 193V 133V SMC(DO-214AB) 2.42mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN