Littelfuse 5.0SMDJ120CA

Tvs 5Kw 120V 5%bi Do-214Ab Tr13 Rohs/ T&r Rohs Compliant: Yes |Littelfuse 5.0SMDJ120CA
$ 0.854
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 5.0SMDJ120CA.

IHS

Datasheet6 pages4 years ago

element14 APAC

HQonline

Burklin Elektronik

Littelfuse SCT

Inventory History

3 month trend:
+3.11%

CAD Models

Download Littelfuse 5.0SMDJ120CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.854
$ 0.841
Stock
98,065
51,386
Authorized Distributors
6
6
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
1
1
Breakdown Voltage
140 V
140 V
Clamping Voltage
193 V
193 V
Peak Pulse Power
5 kW
5 kW
Peak Pulse Current
26 A
26 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2004-12-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse5.0SMDJ100CA
Tvs 5Kw 100V 5%bi Do-214Ab Tr13 Rohs/ T&r Rohs Compliant: Yes |Littelfuse 5.0SMDJ100CA
Littelfuse5KP100CA
31.5A 162V 5kW 110V 100V Plugin ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 5000W, 100V V(RWM), Bidirectional, 1 Element, Silicon
Littelfuse5.0SMDJ150CA
5.0SMDJ Series 150 V 5 kW Bi-Directional Surface Mount TVS Diode - DO-214AB
5.0SMLJ Series 5 kW 85 V 137 Vcl Surface Mount TVS Diode - DO-214AB
Trans Voltage Suppressor Diode, 5000W, 90V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB

Descriptions

Descriptions of Littelfuse 5.0SMDJ120CA provided by its distributors.

Tvs 5Kw 120V 5%bi Do-214Ab Tr13 Rohs/ T&r Rohs Compliant: Yes |Littelfuse 5.0SMDJ120CA
26A 193V 5kW 133V Bidirectional 120V DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 5000W, 120V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 120V, RoHS
Littelfuse SCT
TVS Diode Single Bi-Dir 120V 5KW 2-Pin SMC T/R
TVS DIODE 120VWM 193VC DO214AB
5KW 26A 193V 133V SMC(DO-214AB) 2.42mm
TVS DIODE, BIDIR, 120V, SMC; Product Range:5.0SMDJ Series; TVS Polarity:Bidirectional; Reverse Standoff Voltage:120V; Clamping Voltage Max:249.4V; Diode Case Style:DO-214AB (SMC); No. of Pins:2Pins; Minimum Breakdown Vol

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN