Littelfuse 39511600440

Fuse Subminiature 1.6A 125V Fast 2-Pin Radial Through Hole Bulk
$ 0.959
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 39511600440.

IHS

Datasheet3 pages4 years ago

Newark

Sager Electronics

Fuses Unlimited

DigiKey

Inventory History

3 month trend:
-28.74%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Littelfuse0251002.MRT1L
251/253 Series, PICO® II, Very Fast-Acting Fuse | FUSE BRD MNT 2A 125VAC/VDC AXIAL
Littelfuse0251002.MAT1L
Fuse, 2A, 125V, F, Axial, Bulk, Ammo Pack, 52.4mm Lead Length, RoHS Compliant
Littelfuse0251002.MXL
Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO
Fuse Subminiature Fast Acting 2A 125V Axial 3.18 X 7.1mm Epoxy Plastic T/R CSA/UL
Fuse Subminiature Fast Acting 2A 125V Axial 3.18 X 7.1mm Epoxy Plastic Bulk CSA/UL
Schurter0034.4224
Micro fuse 6.4 x 8.8 mm, 2 A, F, 125 V (DC), 125 V (AC), 100 A breaking capacity, 0034.4224

Descriptions

Descriptions of Littelfuse 39511600440 provided by its distributors.

Fuse Subminiature 1.6A 125V Fast 2-Pin Radial Through Hole Bulk
Electric Fuse, Fast Blow, 1.6A, 125VAC, 100A (IR), Through Hole, TE5
Fuse, Pcb, 1.6A, 125V, Fast Acting
395 Series - TE5 Subminiature Fuses, 1.6 A, 125 V AC, TH, RoHS
Littelfuse SCT
FUSE BOARD MNT 1.6A 125VAC RAD
FUSE, PCB, 1.6A, 125V, FAST ACTING; Volt; FUSE, PCB, 1.6A, 125V, FAST ACTING; Voltage Rating VAC:125V; Fuse Current:1.6A; Breaking Capacity:100A @ 125VAC; Fuse Mounting:Through Hole; Fuse Case Style:Radial Leaded; Series:TE5; Blow Characteristic:Fast Acting

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN