Littelfuse 0251002.MRT1L

251/253 Series, PICO® II, Very Fast-Acting Fuse | FUSE BRD MNT 2A 125VAC/VDC AXIAL
$ 0.531
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0251002.MRT1L.

IHS

Datasheet3 pages2 years ago

element14 APAC

ODG (Origin Data Global)

Newark

Future Electronics

Inventory History

3 month trend:
-13.62%

CAD Models

Download Littelfuse 0251002.MRT1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.531
$ 0.507
$ 0.507
Stock
175,477
134,733
134,733
Authorized Distributors
6
6
6
Current Rating
2 A
2 A
2 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse025102.5MAT1L
Electric Fuse, Very Fast Blow, 2.5A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
Littelfuse025102.5MXL
Electric Fuse, Very Fast Blow, 2.5A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
Littelfuse39512500000
Fuse Subminiature Fast Acting 2.5A 125V Radial 8.5 X 8mm Ammo UL
Bel Fuse0679L2500-05
Fuse Chip Fast Acting 2.5A 125V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive
Schurter3404.0117.24
Electric Fuse, Time Lag Blow, 2.5A, 125VAC, 125VDC, 100A (IR), Surface Mount, 7.4x3.1mm
Bel FuseSST 2.5-1K
Fuse Chip Slow Blow Acting 2.5A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/cULus

Descriptions

Descriptions of Littelfuse 0251002.MRT1L provided by its distributors.

251/253 Series, PICO® II, Very Fast-Acting Fuse | FUSE BRD MNT 2A 125VAC/VDC AXIAL
Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
251 Series Very Fast-Acting 125 V 2 A Ø 2.8 x 7.11 mm Axial Lead PICO® II Fuse
PCB FUSE, VERY FAST ACTING, 2A, 125VAC; Available until stocks are exhausted
FUSE, PCB, 2A, 125V, VERY FAST ACTING; Fuse Current:2A; Voltage Rating VAC:125VAC; Product Range:PICO II Series; Voltage Rating V DC:125VDC; Blow Characteristic:Very Fast Acting; Fuse Case Style:Axial Leaded; Breaking Ca
Fuse, Pcb, 2A, 125V, Very Fast Acting, Full Reel; Voltage Rating Vac:125V; Voltage Rating Vdc:125V; Fusible, Intensidad:2A; Capacidad De Ruptura De Intensidad Ac:50A; Capacidad De Ruptura De Intensidad Dc:300A; Diámetro:2.80Mm |Littelfuse 0251002.MRT1L

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0251002.MRT1L.