Littelfuse 0251002.MXL

Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO
$ 0.507
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0251002.MXL.

Newark

Datasheet4 pages7 years ago
Datasheet1 page20 years ago
Datasheet4 pages9 years ago

ODG (Origin Data Global)

HQonline

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+73.44%

CAD Models

Download Littelfuse 0251002.MXL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.507
$ 0.531
$ 0.531
Stock
134,733
175,477
175,477
Authorized Distributors
6
6
6
Current Rating
2 A
2 A
2 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse025102.5MAT1L
Electric Fuse, Very Fast Blow, 2.5A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
Littelfuse025102.5MXL
Electric Fuse, Very Fast Blow, 2.5A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
Littelfuse39512500000
Fuse Subminiature Fast Acting 2.5A 125V Radial 8.5 X 8mm Ammo UL
Bel Fuse0679L2500-05
Fuse Chip Fast Acting 2.5A 125V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive
Schurter3404.0117.24
Electric Fuse, Time Lag Blow, 2.5A, 125VAC, 125VDC, 100A (IR), Surface Mount, 7.4x3.1mm
Fuse Chip 2.5A 125V Fast 2-Pin Solder Pad Surface Mount T/R

Descriptions

Descriptions of Littelfuse 0251002.MXL provided by its distributors.

Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO
251 Series Very Fast-Acting 125V 2 A Ø 2.8 x 7.11 mm Axial Lead PICO® II Fuse
FUSE SUBMIN VERY FAST ACTING 2A SUPPLEMENTAL DIMS 0.11X0.28" ENCAPSULATED AXIAL
FUSE, AXIAL, 2A, VERY FAST ACTING; Fuse Current: 2A; Voltage Rating VAC: 125V; Product Range: PICO II 251 Series; Voltage Rating V DC: 125V; Blow Characteristic: Very Fast Acting; Fuse Case Style: Axial Leaded; Breaking Capaci
Fuse, Pcb, 2A, 125V, Very Fast Acting; Voltage Rating Vac:125V; Voltage Rating Vdc:125V; Fusible, Intensidad:2A; Capacidad De Ruptura De Intensidad Ac:50A; Capacidad De Ruptura De Intensidad Dc:300A; Tipo De Fusible:Axial Leaded |Littelfuse 0251002.MXL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0251 002.MXL