Littelfuse 0251002.MAT1L

Fuse, 2A, 125V, F, Axial, Bulk, Ammo Pack, 52.4mm Lead Length, RoHS Compliant
$ 0.531
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0251002.MAT1L.

IHS

Datasheet3 pages2 years ago

Farnell

Newark

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
+518%

CAD Models

Download Littelfuse 0251002.MAT1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.531
$ 0.507
$ 0.507
Stock
60,188
113,049
113,049
Authorized Distributors
6
6
6
Current Rating
2 A
2 A
2 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-08-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse025102.5MAT1L
Electric Fuse, Very Fast Blow, 2.5A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
Littelfuse025102.5MXL
Electric Fuse, Very Fast Blow, 2.5A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
Littelfuse39512500000
Fuse Subminiature Fast Acting 2.5A 125V Radial 8.5 X 8mm Ammo UL
Bel Fuse0679L2500-05
Fuse Chip Fast Acting 2.5A 125V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive
Schurter3404.0117.24
Electric Fuse, Time Lag Blow, 2.5A, 125VAC, 125VDC, 100A (IR), Surface Mount, 7.4x3.1mm
Bel FuseSST 2.5-1K
Fuse Chip Slow Blow Acting 2.5A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/cULus

Descriptions

Descriptions of Littelfuse 0251002.MAT1L provided by its distributors.

Fuse, 2A, 125V, F, Axial, Bulk, Ammo Pack, 52.4mm Lead Length, RoHS Compliant
Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
251 Series Fast Acting 2 A 125 V 2.8 x 7.1 mm Axial Miniature PICO II Fuse
PCB FUSE, VERY FAST ACTING, 2A, 125VAC; Fuse Current:2A; Voltage Rating VAC:125V; Product Range:PICO II 251 Series; Voltage Rating VDC:125V; Blow Characteristic:Very Fast Acting; Fuse Case Style:Axial Leaded RoHS Compliant: Yes
Axial Leads Material = Tin-Plated Copper / Voltage Rating - DC V = 125 / Voltage Rating - AC V = 125 / Tube Material = Ceramic / Rated Current A = 2 / Breaking Capacity @ Voltage (AC) A = 50 / Breaking Capacity @ Voltage (DC) A = 300 / Fuse Characteristic = Super Fast Blow

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9921990