Eaton TR1-MCRW2A

Fuse Subminiature Fast Acting 2A 125V Axial 3.18 X 7.1mm Epoxy Plastic T/R CSA/UL
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton TR1-MCRW2A.

Electro Sonic

Datasheet2 pages16 years ago

IHS

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2014-03-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-06-30
LTD Date2015-01-28

Related Parts

Littelfuse025102.5MAT1L
Electric Fuse, Very Fast Blow, 2.5A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
Littelfuse025102.5MXL
Electric Fuse, Very Fast Blow, 2.5A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
Littelfuse39512500000
Fuse Subminiature Fast Acting 2.5A 125V Radial 8.5 X 8mm Ammo UL
Bel Fuse0679L2500-05
Fuse Chip Fast Acting 2.5A 125V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive
Schurter3404.0117.24
Electric Fuse, Time Lag Blow, 2.5A, 125VAC, 125VDC, 100A (IR), Surface Mount, 7.4x3.1mm
Bel FuseSST 2.5-1K
Fuse Chip Slow Blow Acting 2.5A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/cULus

Descriptions

Descriptions of Eaton TR1-MCRW2A provided by its distributors.

Fuse Subminiature Fast Acting 2A 125V Axial 3.18 X 7.1mm Epoxy Plastic T/R CSA/UL
Fuse Subminiature 2A 125V Fast 2-Pin Axial Through Hole T/R
Electric Fuse, Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Through Hole
FAST ACTING MICROTRON - 0674-200B-08 | Bussmann by Eaton TR1-MCRW2A
FUSE PICO 125V UL FA WIREINAIR
FUSE BRD MNT 2A 125VAC/VDC AXIAL
FUSE, PCB, 2A, 125V, FAST ACTING; Voltage Rating VAC:125V; Voltage Rating VDC:125V; Fuse Current:2A; Breaking Capacity:50A @ 125VAC / 300A @ 125VDC; Blow Characteristic:Fast Acting; Fuse Case Style:Axial Leaded; Series:MCRW ;RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TR1/MCRW2A
  • TR1MCRW2A