Littelfuse 39211600440

1.6 A 250 V AC DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
$ 0.769
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 39211600440.

Sager Electronics

Datasheet3 pages3 years ago
Datasheet3 pages1 year ago

Farnell

Future Electronics

Newark

Fuses Unlimited

Inventory History

3 month trend:
-24.98%

CAD Models

Download Littelfuse 39211600440 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.769
$ 0.57
Stock
44,839
123,562
Authorized Distributors
6
6
Current Rating
1.6 A
1.6 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
250 V
Mount
Through Hole
Through Hole

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-05-06
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2017-11-10
LTD Date2017-12-27

Related Parts

Bel FuseRST2
Fuse Micro Slow Blow Acting 2A 250V Radial 8.35 X 4 X 8.2mm
Schurter0001.2507.PT
Electric Fuse, Time Lag Blow, 2A, 250VAC, 300VDC, 1500A (IR), Through Hole, 5.4x22.5mm
Littelfuse38311250000
Electric Fuse, Time Lag Blow, 1.25A, 300VAC, 100A (IR), Through Hole, TR5
Littelfuse38311600000
Fuse Cartridge Slow Blow Acting 1.6A 300V Radial 8.5 X 8mm Thermoplastic Ammo VDE
Schurter0001.2507
Spt 5X20, 2 A, 300 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0034.6017
Fuse Subminiature Fast Acting 2A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus

Descriptions

Descriptions of Littelfuse 39211600440 provided by its distributors.

1.6 A 250 V AC DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 130A (IR), Through Hole, TE5
250V 13.5A2S 25A Board Mount (Cartridge Style Excluded) 1.6A 8.5mm*4mm*8mm
Fuse, Time Delay, 1.6A, 250Vac, Radial
392 Series - TE5 Subminiature Fuses, 1.6 A, 250 V AC, TH, RoHS
Littelfuse SCT
Fuses with Leads (Through Hole) 250V IEC TL SL 1.6A TE5
FUSE TIME-LAG 1.60A UL SHORT TE5
FUSE BOARD MNT 1.6A 250VAC RAD
FUSE, TIME DELAY, 1.6A, 250VAC, RADIAL;; FUSE, TIME DELAY, 1.6A, 250VAC, RADIAL; Voltage Rating VAC:250V; Fuse Current:1.6A; Breaking Capacity:25A @ 250VAC; Blow Characteristic:Time Delay; Fuse Size Metric:8.5mm x 8mm; Series:TE5; Fuse Case Style:Radial Leaded

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN