Littelfuse 38213150000

Fuse Subminiature 3.15A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack
$ 0.601
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 38213150000.

IHS

Datasheet3 pages3 years ago

ODG (Origin Data Global)

Sager Electronics

Future Electronics

element14 APAC

Inventory History

3 month trend:
+129%

Alternate Parts

Price @ 1000
$ 0.601
$ 0.402
Stock
390,091
920
Authorized Distributors
6
1
Current Rating
3.15 A
3.15 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
-
Mount
Through Hole
Through Hole

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-05-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0617004.MXEP
Fuse Miniature Fast Acting 4A 250V Axial 5 X 20mm Glass T/R
Littelfuse38212500000
Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 100A (IR), Through Hole, TR5
MulticompMST 4A 250V
Fuse, PCB Leaded, 4 A, 250 VAC, Multicomp Pro Micro Fuse, Slow Blow, Radial Leaded
Littelfuse0230003.MXP
Fuse Subminiature Slow Blow Acting 3A 250V Axial 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Electric Fuse, Slow Blow, 3.15A, 250VAC, 250VDC, 100A (IR), Through Hole

Descriptions

Descriptions of Littelfuse 38213150000 provided by its distributors.

Fuse Subminiature 3.15A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack
Radial Lead Fuses TR5® > Time-Lag > 382 Series | FUSE BRD MNT 3.15A 250VAC RADIAL
Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 100A (IR), Through Hole, TR5
FUSE, 250V, IEC TR5 LAG, AMMO, 3.15A; Voltage Rating VAC:250V; Fuse Current:3.15A; Breaking Capacity:100A @ 250V AC; Fuse Size Metric:8.5mm x 8mm; Fuse Size Imperial:0.33 x 0.3"; Fuse Mounting:Through Hole; Fuse Case Style:Radial Leaded; Series:TR5; SVHC:No SVHC (15-Dec-2010); Blow Characteristic:Time Lag; Fuse Type Blowing Characteristic:Time Lag; Terminal Type:Radial Leaded

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN