Littelfuse 0230003.MXP

Fuse Subminiature Slow Blow Acting 3A 250V Axial 5 X 15mm Glass Bulk CE/CSA/PSE/UL
$ 0.666
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0230003.MXP.

IHS

Datasheet5 pages6 years ago

ODG (Origin Data Global)

Newark

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-56.23%

CAD Models

Download Littelfuse 0230003.MXP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.666
$ 0.674
$ 0.674
Stock
98,989
87,251
87,251
Authorized Distributors
6
6
6
Current Rating
3 A
3 A
3 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Fuse, PCB Leaded, 3.15 A, 300 V, SS-5H Series, Time Delay, Radial Leaded
Schurter0034.6920
Fuse Subminiature Slow Blow Acting 3.15A 250V 8.5 X 8.5mm Thermoplastic Bag CCC/PSE/VDE/cULus
Littelfuse0218.315MXP
218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 315MA 250VAC 5X20MM
Bel Fuse0697A3150-01
RSTA 3.15-BULK (0697A3150-01) 2-Pin Radial Fuse Rectangular Time Lag IEC Short Leads 3.15A
Littelfuse39213150000
Fuse Subminiature 3.15A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack
Littelfuse38213150000
Fuse Subminiature 3.15A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack

Descriptions

Descriptions of Littelfuse 0230003.MXP provided by its distributors.

Fuse Subminiature Slow Blow Acting 3A 250V Axial 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Electric Fuse, Time Lag Blow, 3A, 250VAC, 125VDC, 100A (IR), Through Hole, 2AG
CARTRIDGE FUSE, TIME DELAY, 3A, 250V; Blow Characteristic:Time Delay; Fuse Current:3A; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 15mm; Fuse Size Imperial:-; Product Range:-; Breaking Capacity Current AC:100A; Appro
Cartridge Fuse; Voltage Rating Vac:250V; Fusible, Intensidad:3A; Capacidad De Ruptura De Intensidad Ac:100A; Tamaño Del Fusible, Métrica:5Mm X 15Mm; Tamaño Del Fusible, Imperial:-; Característica De Soplado:Retardo De Tiempo |Littelfuse 0230003.MXP
FUSE, ANTISURGE, 2AG, 3A; Voltage Rating VAC:250V AC; Fuse Current:3A; Breaking Capacity:100A @ 250VAC / 10kA @ 125VAC; Fuse Size:Subminiature; Fuse Type Blowing Characteristic:Antisurge; Series:230; Approval Bodies:CSA, METI; Approval Category:UL Recognised; Body Length:14.48mm; Case Material:Glass; External Diameter:4.7mm; External Length / Height:90.68mm; Operating Temperature Max:125°C; Standard:2AG; Temperature Operating Min:-55°C; Termination Type:Axial Leaded

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN