Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp MST 4A 250V

Fuse, PCB Leaded, 4 A, 250 VAC, Multicomp Pro Micro Fuse, Slow Blow, Radial Leaded

$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MST 4A 250V.

IHS

Datasheet3 pages18 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-40.10%

CAD Models

Download Multicomp MST 4A 250V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-05-21
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Bel FuseRST5
Fuse Micro Slow Blow Acting 5A 250V Radial 8.35 X 4 X 8.2mm
Fuses with Leads (Through Hole) 300V 5A SS-5H RADIAL TD FUSE
Littelfuse36915000000
Fuse Subminiature Slow Blow Acting 5A 300V Radial 8.5 X 4 X 8mm Ammo VDE
Littelfuse38315000000
Fuse Subminiature 5A 300V Slow Blow 2-Pin Radial Through Hole Ammo Pack
Littelfuse36915000440
Electric Fuse, Time Lag Blow, 5A, 300VAC, 50A (IR), Through Hole, TE5
Schurter0034.1523
Fsf 5X20, 5 A, 250 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes

Descriptions

Descriptions of Multicomp MST 4A 250V provided by its distributors.

Fuse, PCB Leaded, 4 A, 250 VAC, Multicomp Pro Micro Fuse, Slow Blow, Radial Leaded
Fuse PCB Leaded 4A 250VAC Slow Blow 2-Pin Through Hole Box
Avnet Japan
Fuse, Radial, Slow Blow, 4A; |Multicomp Pro MST 4A 250V
4A 7.7mm(Length)*8.35mm(width)
FUSE, RADIAL, SLOW BLOW, 4A; Fuse Current: 4A; Voltage Rating VAC: 250VAC; Product Range: -; Voltage Rating V DC: -; Blow Characteristic: Slow Blow; Fuse Case Style: Radial Leaded; Breaking Capacity Current AC: 100A; Breaking C

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MST4A250V