Littelfuse 38212500000

Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 100A (IR), Through Hole, TR5
$ 0.604
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 38212500000.

IHS

Datasheet3 pages3 years ago

Sager Electronics

Future Electronics

HQonline

element14 APAC

Inventory History

3 month trend:
+50.95%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-05-06
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Schurter0001.2509
Fuse, Cartridge, Time Delay, 3.15 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Littelfuse0218.315MXP
218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 315MA 250VAC 5X20MM
Littelfuse38213150000
Fuse Subminiature 3.15A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack
Bel FuseRST 2.5
Fuse Micro Slow Blow Acting 2.5A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Bel FuseRST2
Fuse Micro Slow Blow Acting 2A 250V Radial 8.35 X 4 X 8.2mm
Littelfuse0234003.MXP
Electric Fuse, Medium Blow, 3A, 250VAC, 100A (IR), Inline/holder, 5x20mm

Descriptions

Descriptions of Littelfuse 38212500000 provided by its distributors.

Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 100A (IR), Through Hole, TR5
250V 250V 29.69A2S 100A Board Mount (Cartridge Style Excluded) 2.5A , 8mm*8mm
Fuse Subminiature Slow Blow Acting 2.5A 250V Radial 8.5 X 8mm Thermoplastic Ammo CCC/PSE/SEMKO/VDE/cULus
AMMO / FUSE 250V IEC TL TR5 LL AMMO 2.5A
Delayedblow/SlowBlow Midget Fuses£¨round type£© 2.5A Plugin Fuses ROHS
382 Series - TR5 Subminiature Fuses, 2.5 A, 250 V AC, TH, RoHS
Littelfuse SCT
FUSE TIME-LAG 2.50A IEC LONG TR5
FUSE BOARD MOUNT 2.5A 250VAC RAD
SUBMINIATURE FUSES Time Lag 2.5A 250V
FUSE, 250V, IEC TR5 LAG, AMMO, 2.5A; Voltage Rating VAC:250V; Fuse Current:2.5A; Breaking Capacity:100A @ 250V AC; Fuse Size Metric:8.5mm x 8mm; Fuse Size Imperial:0.33 x 0.3"; Fuse Mounting:Through Hole; Fuse Case Style:Radial Leaded; Series:TR5; SVHC:No SVHC (15-Dec-2010); Blow Characteristic:Time Lag; Fuse Type Blowing Characteristic:Time Lag; Terminal Type:Radial Leaded

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 38212500000#