Littelfuse 37204000001

Electric Fuse, Time Lag Blow, 0.4A, 250VAC, 35A (IR), Through Hole, TR5
$ 0.552
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 37204000001.

IHS

Datasheet3 pages3 years ago

HQonline

element14 APAC

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-10.82%

CAD Models

Download Littelfuse 37204000001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.552
$ 0.632
Stock
58,929
24,366
Authorized Distributors
6
6
Current Rating
400 mA
400 mA
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
-
Mount
Through Hole
Through Hole

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-06-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Bel FuseRST-500
Fuse Micro 0.5A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.6011
Fuse Subminiature Fast Acting 0.5A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Littelfuse37205000411
Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 35A (IR), Through Hole, TR5
Littelfuse37005000410
Fuse Subminiature 0.5A 250V Fast 2-Pin Radial Through Hole Bulk
Littelfuse37205000001
Fuse Subminiature 0.5A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack
Schurter0034.6041
FUSE, SUBMINIATURE, QUICK-ACTING, 0.5A, 250VAC, 8.5X8.5MM, 2-PIN, LONG, PCB MNT

Descriptions

Descriptions of Littelfuse 37204000001 provided by its distributors.

Electric Fuse, Time Lag Blow, 0.4A, 250VAC, 35A (IR), Through Hole, TR5
372 Series Time Lag 250 V 400 mA Ø 8.5 x 8 mm TR5® Radial Lead Fuse
AMMO / FUSE 250V IEC TL LBC TR5 LL AMMO .400A
Inline fuse holders with wires; LITTELFUSE; 37204000001; CCC, KTL, UR, VDE; Radial; 400 mA; Through Hole
Fuse Subminiature Slow Blow Acting 0.4A 250V Radial 8.5 X 8mm Polyamide 66 Ammo CCC/CQC/KC/SEMKO/UL/VDE/cULus
372 Series - TR5 Subminiature Fuses, 0.4 A, 250 V AC, TH, RoHS
Littelfuse SCT
FUSE BRD MNT 400MA 250VAC RADIAL
FUSE, ANTISURGE, TR5, 400MA; Fuse Current: 400mA; Voltage Rating VAC: 250VAC; Product Range: TR5 Series; Voltage Rating V DC: -; Blow Characteristic: Time Delay; Fuse Case Style: Radial Leaded; Breaking Capacity Current AC: 35A
Ambient Temperature Max. °C = 85 / Ambient Temperature Min. °C = -40 / Voltage Rating - AC V = 250 / Width mm = 8.5 / Rated Current mA = 400 / Length mm = 8.5 / Breaking Capacity @ Voltage (AC) A = 35 / Height mm = 8 / Storage Temperature Max. °C = 85 / Fuse Characteristic = Time Lag T / Storage Temperature Min. °C = -40

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN