Littelfuse 37204000431

Fuse Subminiature 0.4A 250V Slow Blow 2-Pin Radial Through Hole Bulk
$ 0.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 37204000431.

IHS

Datasheet3 pages4 years ago

element14 APAC

Future Electronics

Newark

Sager Electronics

Inventory History

3 month trend:
-39.75%

CAD Models

Download Littelfuse 37204000431 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.64
$ 0.556
Stock
43,226
91,176
Authorized Distributors
6
6
Current Rating
400 mA
400 mA
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
-
250 V
Mount
Through Hole
Through Hole

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-05-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bel FuseRST-500
250V 1.7A²S Slow fuse Time Delay/Slow Blow 500mA Through hole mounting 8.35mm*4mm*7.7mm
Schurter0034.6011
Fuse Subminiature Fast Acting 0.5A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Schurter0034.6612
Mst 250, 0.5 A, 250 Vac, Time-Lag T, Non-Resettable Fuse, Subminiature Fuse Rohs Compliant: Yes
Littelfuse37205000411
Micro fuse 8.5 x 8 mm, 500 mA, T, 250 V (AC), 35 A breaking capacity, 37205000411
Schurter8020.0511.PT
250V 2.6A²s Slow Blow Cartridge Fuse, Ceramic, 500mA, Standard Mount, Box Mount, TH, 11mm L
Littelfuse37005000410
Micro fuse 8.5 x 8 mm, 500 mA, F, 250 V (AC), 35 A breaking capacity, 37005000410

Descriptions

Descriptions of Littelfuse 37204000431 provided by its distributors.

Fuse Subminiature 0.4A 250V Slow Blow 2-Pin Radial Through Hole Bulk
Micro fuse TR5, 400 mA, T, 250 V (AC), 35 A breaking capacity, 37204000431
Electric Fuse, Time Lag Blow, 0.4A, 250VAC, 35A (IR), Through Hole, TR5
250V 1.408A²S 35A Slow fuse Board Mount (Cartridge Style Excluded) 400mA Plugins vertical mounting,Through hole mounting 8mm(Length)*8mm(height)
FUSE, ANTISURGE, TR5, 400MA; Voltage Rating VAC:250V; Fuse Current:400mA; Breaking Capacity:35A @ 250V AC; Fuse Size Code:TR5; Fuse Size Metric:8.5mm x 8mm; Fuse Size Imperial:0.33 x 0.3"; Fuse Mounting:Through Hole; Fuse Case Style:Radial Leaded; Series:TR5; SVHC:No SVHC (15-Dec-2010); Approval Bodies:VDE, SEMKO, METI, CCC; Approval Category:UL Recognised; Body Diameter:8.5mm; Breaking Capacity Current AC:35A; Case Material:Thermoplastic Polyamide PA 6.6; External Length / Height:8mm; Flammability Rating:UL 94 VO; Fuse Breaking Capacity Voltage AC:250VAC; Fuse Type Blowing Characteristic:Antisurge T; Lead Diameter:0.6mm; Lead Length:4.3mm; Lead Spacing:5.08mm; Mounting Type:Through Hole; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:TR5; Blow Characteristic:Antisurge

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 37204000431 .