Littelfuse 37005000410

Micro fuse 8.5 x 8 mm, 500 mA, F, 250 V (AC), 35 A breaking capacity, 37005000410
$ 0.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 37005000410.

IHS

Datasheet3 pages4 years ago

Newark

ODG (Origin Data Global)

element14 APAC

element14

Inventory History

3 month trend:
-24.71%

CAD Models

Download Littelfuse 37005000410 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.515
$ 0.502
Stock
114,834
134,643
Authorized Distributors
6
6
Current Rating
500 mA
500 mA
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
250 V
Mount
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bel FuseRST630
Fuse Micro 0.63A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.6012
Micro fuse 8.5 x 8.5 mm, 630 mA, F, 250 V (AC), 35 A breaking capacity, 0034.6012
Bel FuseMRT630
250V 2.6A²S Slow fuse Time Delay/Slow Blow 630mA Through hole mounting 7.7mm(height)
Littelfuse0219.630MXAEP
Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 150A (IR), Through Hole, 5x20mm
Bel FuseRST-500
250V 1.7A²S Slow fuse Time Delay/Slow Blow 500mA Through hole mounting 8.35mm*4mm*7.7mm
Littelfuse0218.630MXP
Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm

Descriptions

Descriptions of Littelfuse 37005000410 provided by its distributors.

Micro fuse 8.5 x 8 mm, 500 mA, F, 250 V (AC), 35 A breaking capacity, 37005000410
Fuse Subminiature 0.5A 250V Fast 2-Pin Radial Through Hole Bulk
250V 250V 0.042A²S 50A Quick fuse Board Mount (Cartridge Style Excluded) 500mA Plugins vertical mounting,Through hole mounting 8mm(Length)*8mm(height)
FUSE, PCB, 500mA, 250V, FAST ACTING; Vol; FUSE, PCB, 500mA, 250V, FAST ACTING; Voltage Rating VAC:250V; Fuse Current:500mA; Breaking Capacity:35A @ 250VAC; Blow Characteristic:Fast Acting; Fuse Case Style:Radial Leaded; Series:TR5; Body Material:Thermoplastic Polyamide

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN