Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 37205000001

Fuse Subminiature 0.5A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack
$ 0.563
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 37205000001.

IHS

Datasheet3 pages4 years ago

Farnell

ODG (Origin Data Global)

element14 APAC

HQonline

Inventory History

3 month trend:
+8.99%

CAD Models

Download Littelfuse 37205000001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.563
$ 0.507
$ 0.507
Stock
195,081
143,233
143,233
Authorized Distributors
6
6
6
Current Rating
500 mA
500 mA
500 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-06-03
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Bel FuseRST630
Fuse Micro 0.63A 250V Slow Blow 2-Pin Radial Through Hole
Littelfuse0218.630MXP
Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm
Littelfuse37006300410
Fuse Subminiature 0.63A 250V Fast 2-Pin Radial Through Hole Bulk
Bel FuseMRT630
250V 2.6A²S Slow fuse Time Delay/Slow Blow 630mA Through hole mounting 7.7mm(height)
Bel FuseRST-500
250V 1.7A²S Slow fuse Time Delay/Slow Blow 500mA Through hole mounting 8.35mm*4mm*7.7mm
Littelfuse0215.630MXP
Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 250VDC, 1500A (IR), Inline/holder, 5x20mm

Descriptions

Descriptions of Littelfuse 37205000001 provided by its distributors.

Fuse Subminiature 0.5A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack
Micro fuse 8.5 x 8 mm, 500 mA, T, 250 V (AC), 35 A breaking capacity, 37205000001
250V 250V 2A²S 35A Slow fuse Board Mount (Cartridge Style Excluded) 500mA Plugins vertical mounting,Through hole mounting 8mm(Length)*8mm(height)
FUSE, PCB, 500mA, 250V, TIME DELAY; Voltage Rating VAC:250V; Fuse Current:500mA; Breaking Capacity:35A @ 250VAC; Mounting Type:Through Hole; Fuse Case Style:Radial Leaded; Lead Spacing:5.08mm; Length:8mm ;RoHS Compliant: Yes
Ambient Temperature Max. °C = 85 / Ambient Temperature Min. °C = -40 / Voltage Rating - AC V = 250 / Width mm = 8.5 / Rated Current mA = 500 / Length mm = 8.5 / Breaking Capacity @ Voltage (AC) A = 35 / Height mm = 8 / Storage Temperature Max. °C = 85 / Fuse Characteristic = Time Lag T / Storage Temperature Min. °C = -40

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN