Littelfuse 313008

Electric Fuse, Slow Blow, 8A, 250VAC, 250VDC, 200A (IR), Inline/holder, 3AG
$ 1.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 313008.

IHS

Datasheet4 pages15 years ago

Newark

Inventory History

3 month trend:
+75.00%

Alternate Parts

Price @ 1000
$ 1.49
$ 0.766
$ 0.766
Stock
2,956
207,320
207,320
Authorized Distributors
2
6
6
Current Rating
8 A
8 A
8 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
-
Holder
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-03-16
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse05200101Z
520 Series - 520 Series - Metric OMNI-BLOK® Fuse Block for 5x20mm Fuses, Molded Base, RoHS
Littelfuse520101
Fuse, 10 Amps, 300VAC/DC
Littelfuse80716300000
Fuse Subminiature Slow Blow Acting 6.3A 300V Radial 12.4 X 6.4 X 9.2mm Ammo KC/PSE/cULus
Fuse Fast Acting 10A 300V Panel Mount Cartridge Bulk
Fuse Fast Acting 9A 300V Panel Mount Cartridge 57.15 X 15.9mm Bulk CE/CSA/UL
Fuse, Cartridge, Fast Acting, 10 A, 250 VAC, 6.3mm x 32mm, 1/4 x 1-1/4, AGC

Descriptions

Descriptions of Littelfuse 313008 provided by its distributors.

Electric Fuse, Slow Blow, 8A, 250VAC, 250VDC, 200A (IR), Inline/holder, 3AG
3AG Slo-Blo Glass Fuse 8Amp
GLASS 3AG SERIES BRASS ENDCAPS SLO-BLO TYPE 5 PER PKG
Circuit Breaker
Cartridge Fuse; Current Rating:8A; Voltage Rating:250V; Fuse Type:Time Delay; Fuse Size/Group:1/4 x 1-1/4 "4; Leaded Process Compatible:No; Body Material:Glass; Diameter:6.35mm; Fuse Terminals:Ferrule; Length:31.75mm RoHS Compliant: No

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN