Littelfuse 80716300000

Fuse Subminiature Slow Blow Acting 6.3A 300V Radial 12.4 X 6.4 X 9.2mm Ammo KC/PSE/cULus
$ 2.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 80716300000.

IHS

Datasheet3 pages5 years ago

Newark

Future Electronics

Arrow Electronics

Sager Electronics

Inventory History

3 month trend:
+145%

Alternate Parts

Price @ 1000
$ 2.209
$ 2.209
Stock
127,285
48,361
Authorized Distributors
6
6
Current Rating
6.3 A
6.3 A
Voltage Rating (AC)
300 V
300 V
Voltage Rating (DC)
300 V
300 V
Mount
Through Hole
Through Hole

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2011-12-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse0208007.MXEP
208 Series - 2AG Fast-Acting Lead-Free Glass Body Fuse, 7 A, 350 VAC, TH, RoHS
Littelfuse0208008.MXP
208 Series - 2AG Fast-Acting Lead-Free Glass Body Fuse, 8 A, 350 VAC, RoHS
Littelfuse0208005.MXEP
Fuse Subminiature Fast Acting 5A 350V Axial 5 X 15mm Glass Bulk
Bel FuseMJS 7-R
MJS 7-R (0653R7000-11) Glass Tube Fuse Axial Pigtail 5x15mm Telecom 7A
Fuse Cartridge Fast Acting 8A 250V Axial 5 X 20mm Glass Bulk BSI/CCC/CSA/IMQ/SEMKO/UL/VDE/cULus
Fuse Miniature Slow Blow Acting 8A 250V Axial 6.76 X 32.82mm Glass Carton CE/CSA/UL

Descriptions

Descriptions of Littelfuse 80716300000 provided by its distributors.

Fuse Subminiature Slow Blow Acting 6.3A 300V Radial 12.4 X 6.4 X 9.2mm Ammo KC/PSE/cULus
807 Series Time Lag 300 V 6.3 A 12.4 x 6.4 mm Radial Subminiature Fuse
Electric Fuse, Time Lag Blow, 6.3A, 300VAC, 100A (IR), Through Hole
Fuse, 6.3A, Te7, Time Lag, 300V, Radial; |Littelfuse 80716300000
300V 6.3A Slow Blow Fuse, TH Mount, 12.4mm × 6.4mm × 9.2mm
807 Series - TE7 Time-Lag Subminature Fuses, 6.3 A, 300 V AC, TH, RoHS
Littelfuse SCT
FUSE 300V TT L TE7 LL AMMO 6.3A
FUSE BOARD MNT 6.3A 300VAC RAD
FUSE, 6.3A, TE7, TIME LAG, 300V, RADIAL; Voltage Rating V AC:300V; Fuse Current:6.3A; Breaking Capacity:100A @ 300V AC; Blow Characteristic:Time Delay; Fuse Size Metric:12.4mm x 9.2mm x 6.4mm; Fuse Case Style:Radial Leaded; Series:807; SVHC:No SVHC (18-Jun-2012); Fuse Mounting:Through Hole; Fuse Size Code:TE7; Operating Temperature Max:125°C; Operating Temperature Min:-40°C

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN