Littelfuse 313003

Electric Fuse, Slow Blow, 3A, 250VAC, 250VDC, 100A (IR), Inline/holder, 3AG
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 313003.

IHS

Datasheet4 pages15 years ago

Newark

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.706
Stock
2,771
2,488
Authorized Distributors
0
2
Current Rating
3 A
3 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
250 V
Mount
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-03-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-02-28
LTD Date2007-03-31

Related Parts

Fuse, PCB Leaded, 3.15 A, 300 V, SS-5H Series, Time Delay, Radial Leaded
Littelfuse36913150000
Micro fuse 8.5 x 8 mm, 3.15 A, T, 300 V (AC), 50 A breaking capacity, 36913150000
3.15A Radial T Non-Resettable Wire Ended Fuse, 300 V ac | Eaton Electronics SS-5H-3-15A-BK
Littelfuse36913150440
Fuse Subminiature Slow Blow Acting 3.15A 300V Radial 8.5 X 4 X 8mm Bulk VDE
Littelfuse38313150000
Electric Fuse, Time Lag Blow, 3.15A, 300VAC, 100A (IR), Through Hole, TR5
Fuse Subminiature 3.15A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack

Descriptions

Descriptions of Littelfuse 313003 provided by its distributors.

Electric Fuse, Slow Blow, 3A, 250VAC, 250VDC, 100A (IR), Inline/holder, 3AG
Fast Acting Miniature Glass Tube Fuse 3A
3AG Slo-Blo Glass Fuse 3Amp
GLASS 3AG SERIES BRASS ENDCAPS SLO-BLO TYPE 5 PER PKG

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN