Littelfuse 313.750

Fuse Miniature Slow Blow Acting 0.75A 250V Holder Cartridge 6.3 X 32mm Glass CE/CSA/PSE/UL
$ 0.99
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 313.750.

IHS

Datasheet4 pages15 years ago

Newark

Alternate Parts

Price @ 1000
$ 0.99
$ 0.876
$ 0.876
Stock
23,208
146,348
146,348
Authorized Distributors
2
6
6
Current Rating
750 mA
750 mA
750 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
-
Holder
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-03-16
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2007-02-28
LTD Date2007-03-31

Related Parts

Littelfuse80708000440
Electric Fuse, Time Lag Blow, 0.8A, 300VAC, 100A (IR), Through Hole
Bel FuseRST800
Fuse Micro 0.8A 250V Slow Blow 2-Pin Radial Through Hole
Schurter3403.0273.23
Electric Fuse, Time Lag Blow, 0.8A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Schurter3404.2415.22
Fuse Chip Slow Blow Acting 0.8A 250V SMD Solder Pad 11.3 X 4.2 X 4mm Ceramic T/R CSA/UL/VDE
Schurter0001.2503
Fuse, Cartridge, Time Delay, 800 mA, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Fuse Cartridge Fast Acting 0.8A 250V Holder Cartridge 5 X 20mm Glass Carton CCC/CE/CSA/UL

Descriptions

Descriptions of Littelfuse 313.750 provided by its distributors.

Fuse Miniature Slow Blow Acting 0.75A 250V Holder Cartridge 6.3 X 32mm Glass CE/CSA/PSE/UL
Electric Fuse, Slow Blow, 0.75A, 250VAC, 250VDC, 35A (IR), Inline/holder, 3AG
Fuse Miniature Glass Tube; Time Delay; 250V AC; 3/4A
Fuse 0.75A 250V Slow Blow Acting 2-Pin

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN