Eaton BK/GMA-800-R

Fuse Cartridge Fast Acting 0.8A 250V Holder Cartridge 5 X 20mm Glass Carton CCC/CE/CSA/UL
$ 1.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/GMA-800-R.

TME

Datasheet2 pages9 years ago

IHS

Sager Electronics

Master Electronics

Fuses Unlimited

Inventory History

3 month trend:
-15.72%

Alternate Parts

Price @ 1000
$ 1.745
$ 1.36
$ 1.36
Stock
9,874
9,016
9,016
Authorized Distributors
6
6
6
Current Rating
800 mA
800 mA
800 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Holder
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-11
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Schurter0001.2504
Fuse, Cartridge, Time Delay, 1 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79", SPT 5x20
Bel FuseRST 1
Fuse Micro Slow Blow Acting 1A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Schurter0034.1516
Fsf 5X20, 1 A, 250 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0034.3117
Fuse Cartridge Slow Blow Acting 1A 250V Holder Cartridge 5 X 20mm Glass Box CCC/PSE/VDE/cULus
Fuse; Cylinder; Fast Acting; 1A; Dims 5x20 mm; Glass; Cartridge; 250VAC; Clip
Fuse; Cylinder; Fast Acting; 1A; Sz 3AG; Dims 0.25x1.25; Glass; Cartridge; 250VAC; Clip

Descriptions

Descriptions of Eaton BK/GMA-800-R provided by its distributors.

Fuse Cartridge Fast Acting 0.8A 250V Holder Cartridge 5 X 20mm Glass Carton CCC/CE/CSA/UL
Electric Fuse, Fast Blow, 0.8A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
Fuse; Cylinder; Fast Acting; 0.8A; Dims 5x20 mm; Glass; Cartridge; 250VAC; Clip
FUSE, CARTRIDGE, 800mA, 5X20MM, FAST ACT; FUSE, CARTRIDGE, 800mA, 5X20MM, FAST ACT; Blow Characteristic:Fast Acting; Fuse Current:800mA; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:0.2" x 0.79"; Product Range:GMA Series; Diameter:5mm; Length:20mm

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-GMA-800-R
  • BK/GMA800R
  • BKGMA-800-R