Littelfuse 80708000440

Electric Fuse, Time Lag Blow, 0.8A, 300VAC, 100A (IR), Through Hole
$ 2.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 80708000440.

IHS

Datasheet3 pages5 years ago

Sager Electronics

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
-55.00%

Alternate Parts

Price @ 1000
$ 2.184
$ 2.683
Stock
34,386
46,020
Authorized Distributors
6
6
Current Rating
800 mA
800 mA
Voltage Rating (AC)
300 V
300 V
Voltage Rating (DC)
300 V
300 V
Mount
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Littelfuse46211000000
Fuse, Slow Blow, 350V, 1A, 2.7A²s, Board Mount (Cartridge Excl), SMD, 10.5mm × 4.5mm × 4.5mm
Schurter0034.6615
Mst 250, 1 A, 250 Vac, Time-Lag T, Non-Resettable Fuse, Subminiature Fuse Rohs Compliant: Yes
Schurter0034.6014
Fuse Subminiature Fast Acting 1A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Fuse Subminiature 1A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack
Littelfuse0218001.MXP
218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 1A 250VAC 5X20MM
Schurter0034.6915
Fuse Subminiature Slow Blow Acting 1A 250V 8.5 X 8.5mm Thermoplastic Bag CCC/PSE/VDE/cULus

Descriptions

Descriptions of Littelfuse 80708000440 provided by its distributors.

Electric Fuse, Time Lag Blow, 0.8A, 300VAC, 100A (IR), Through Hole
Slow-Blow Fuse 300V 300V 11.7A²S Board Mount (Cartridge Style Excluded) 800mA TH 12.4mm × 6.4mm × 9.2mm
807 Series - TE7 Time-Lag Subminature Fuses, 0.8 A, 300 V AC, TH, RoHS
Littelfuse SCT
FUSE 300V TL TE7 SL SPECIAL .800A
FUSE BRD MNT 800MA 300VAC RADIAL
Fuse, 800Ma, 300Vac, Time Delay, Radial; Fuse Current:800Ma; Voltage Rating Vac:300V; Product Range:807 Series; Voltage Rating Vdc:-; Blow Characteristic:Time Delay; Fuse Case Style:Radial Leaded; Breaking Capacity Current Ac:100A Rohs Compliant: Yes |Littelfuse 80708000440

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN