Schurter 3403.0273.23

Electric Fuse, Time Lag Blow, 0.8A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
$ 1.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3403.0273.23.

IHS

Datasheet5 pages2 years ago

Future Electronics

Farnell

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+40.52%

Alternate Parts

Price @ 1000
$ 1.47
$ 1.41
Stock
37,061
11,650
Authorized Distributors
6
6
Current Rating
800 mA
800 mA
Voltage Rating (AC)
277 V
277 V
Voltage Rating (DC)
250 V
250 V
Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2013-05-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter0001.2504
Fuse, Cartridge, Time Delay, 1 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2704.11
Fuse Cartridge Slow Blow Acting 1A 250V Holder Cartridge 5 X 20mm Ceramic Bag CCC/VDE/cULus
Littelfuse80711000440
Electric Fuse, Time Lag Blow, 1A, 300VAC, 100A (IR), Through Hole
Littelfuse80711000000
Electric Fuse, Time Lag Blow, 1A, 300VAC, 100A (IR), Through Hole
Littelfuse46211000000
Electric Fuse, Time Lag Blow, 1A, 250VAC, 250VDC, 150A (IR), Surface Mount, NANO2
Schurter0001.2504.PT
Electric Fuse, Time Lag Blow, 1A, 250VAC, 300VDC, 1500A (IR), Through Hole, 5.4x22.5mm

Descriptions

Descriptions of Schurter 3403.0273.23 provided by its distributors.

Electric Fuse, Time Lag Blow, 0.8A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
SMD-Fuse 5.3 x 16 mm, 800 mA, T, 250 V (DC), 277 V (AC), 1.5 kA breaking capacity, 3403.0273.23
UMT-H Series Time Lag 250 V 0.8 A Ceramic Cartridge Fuse AEC-Q200 & IATF 16949
FUSE, SMD, 0.8A, TIME LAG; Fuse Current: 800mA; Product Range: UMT-H Series; Voltage Rating VAC: 277VAC; Voltage Rating V DC: 250VDC; Blow Characteristic: Time Delay; Fuse Case Style: SMD; Breaking Capacity Current AC: 1.5kA; B
Surface Mount Fuse, 5.3 X 16Mm, Time-Lag T,277 Vac/250 Vdc, Breaking Capacity 1500 A, Full Reel; Fuse Current:800Ma; Blow Characteristic:Slow Blow; Voltage Rating Vac:277V; Voltage Rating Vdc:250V; Fuse Case Style:15.4Mm X 5.4Mm Rohs Compliant: Yes |Schurter 3403.0273.23

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets