Littelfuse 313.150P

Electric Fuse, Slow Blow, 0.15A, 250VAC, 35A (IR), Inline/holder
$ 0.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 313.150P.

IHS

Datasheet1 page19 years ago

Farnell

Newark

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.92
$ 1.4
Stock
1,189
16,671
Authorized Distributors
2
2
Current Rating
150 mA
150 mA
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
250 V
Mount
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Bel FuseRST160
Fuse Micro Slow Blow Acting 0.16A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Schurter3403.0266.11
Electric Fuse, Time Lag Blow, 0.16A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Schurter3403.0266.23
Electric Fuse, Time Lag Blow, 0.16A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Schurter3403.0158
FUSE, 0.16A, 250VAC, SMT; Fuse Current:160mA; Product Range:UMT 250 Series; Voltage Rating VAC:277VAC; Voltage Rating V DC:125VDC; Blow Characteristic:Time Delay; Fuse Case Style:SMD; Breaking Capacity Current AC:200A; B
Fuse Miniature Fast Acting 0.16A 250V Holder Cartridge 5 X 20mm Glass Carton
Littelfuse37201600411
Fuse Subminiature 0.16A 250V Slow Blow 2-Pin Radial Through Hole Bulk

Descriptions

Descriptions of Littelfuse 313.150P provided by its distributors.

Electric Fuse, Slow Blow, 0.15A, 250VAC, 35A (IR), Inline/holder
313.150P - Littelfuse 0313.150VXP, SLO-BLO 3AG TYPE GLASS FUSE, Voltage: 250VAC, Amp Size: 15/100
Cartridge Fuse; Body Material:Glass; Current Rating:150mA; Diameter:6.35mm; Fuse Size/Group:1/4 x 1-1/4 ""; Fuse Terminals:Ferrule; Fuse Type:Time Delay; Leaded Process Compatible:Yes; Length:31.75mm; Series:313P; Voltage Rating:250V RoHS Compliant: Yes
FUSE, SLOW BLOW 150MA; Voltage Rating VAC:250V; Fuse Current:150mA; Fuse Size Code:3AG; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4 x 1.1/4"; Blow Characteristic:Time Delay; Series:Slo-Blo; SVHC:No SVHC (20-Jun-2011); Approval Bodies:METI, CSA, CE; Approval Category:UL Recognised; Body Length:31.75mm; Breaking Capacity:35A @ 250VAC / 10kA @ 125VAC; Breaking Capacity Current AC:35A; Cartridge Fuse Material:Glass; Case Material:Glass; External Diameter:6.35mm; Fuse Size Held:3AG; Fuse Type Blowing Characteristic:Slow Blow

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 313.150P.