Schurter 3403.0158

FUSE, 0.16A, 250VAC, SMT; Fuse Current: 160mA; Product Range: UMT 250 Series; Voltage Rating VAC: 277VAC; Voltage...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3403.0158.

element14 APAC

Datasheet3 pages11 years ago

Newark

Farnell

Inventory History

3 month trend:
-94.94%

Related Parts

Bel Fuse3JQ200-R
Fuse Subminiature Fast Acting 0.2A 350V Axial 5 X 15mm Glass CE/CSA/UL/cULus
Bel Fuse2JQ200-R
Fuse Miniature 0.2A 350V Fast 2-Pin Wire Holder
Bel Fuse3JQ150-R
Fuse Subminiature Fast Acting 0.15A 350V Axial 5 X 15mm Glass CE/CSA/UL/cULus
Schurter0034.6608
Mst 250, 0.2 A, 250 Vac, Time-Lag T, Non-Resettable Fuse, Subminiature Fuse Rohs Compliant: Yes
Schurter3403.0159.11
Fuse Chip Slow Blow Acting 0.2A 250V SMD Solder Pad 10.1 X 3 X 3mm Ceramic Bag Automotive
Schurter0034.6708
Micro fuse 8.5 x 8.5 mm, 200 mA, T, 63 V (DC), 250 V (AC), 35 A breaking capacity, 0034.6708

Descriptions

Descriptions of Schurter 3403.0158 provided by its distributors.

FUSE, 0.16A, 250VAC, SMT; Fuse Current:160mA; Product Range:UMT 250 Series; Voltage Rating VAC:277VAC; Voltage Rating V DC:125VDC; Blow Characteristic:Time Delay; Fuse Case Style:SMD; Breaking Capacity Current AC:200A; B

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets