Littelfuse 37201600411

Fuse Subminiature 0.16A 250V Slow Blow 2-Pin Radial Through Hole Bulk
$ 0.676
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 37201600411.

IHS

Datasheet3 pages4 years ago

Farnell

ODG (Origin Data Global)

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+20.15%

CAD Models

Download Littelfuse 37201600411 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Bel FuseRST 200
Fuse Micro 0.2A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.6007
Fuse Subminiature Fast Acting 0.2A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Littelfuse37002000410
Fuse Subminiature Fast Acting 0.2A 250V Radial 8.5 X 8mm Bulk CCC/PSE/SEMKO/UL/VDE/cULus
Littelfuse37202000001
Micro fuse 8.5 x 8 mm, 200 mA, T, 250 V (AC), 35 A breaking capacity, 37202000001
Bel Fuse5HFP 200-R
Electric Fuse, Very Fast Blow, 0.2A, 250VAC, 1500A (IR), Through Hole, 5x20mm
Bel FuseMRT 200-AMMO
Fuse Micro 0.2A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack

Descriptions

Descriptions of Littelfuse 37201600411 provided by its distributors.

Fuse Subminiature 0.16A 250V Slow Blow 2-Pin Radial Through Hole Bulk
Micro fuse 8.5 x 8 mm, 160 mA, T, 250 V (AC), 35 A breaking capacity, 37201600411
Electric Fuse, Time Lag Blow, 0.16A, 250VAC, 35A (IR), Through Hole, TR5
250V 0.1792A²S 35A Slow fuse Board Mount (Cartridge Style Excluded) 160mA Plugins vertical mounting,Through hole mounting 8mm*8.5mm*8mm
FUSE, PCB, 160mA, 250V, TIME DELAY; Fuse Current: 160mA; Voltage Rating VAC: 250VAC; Product Range: TR5 Series; Voltage Rating VDC: -; Blow Characteristic: Time Delay; Fuse Case Style: Radial Leaded; Breaking
PCB Leaded Fuse; Series:TR5; Voltage Rating, VAC:250V; Fuse Current:160mA; Blow Characteristic:Time Delay; Fuse Terminals:Radial Lead; Body Material:Thermoplastic Polyamide; Diameter:8.5mm; Lead Spacing:5.08mm; Length:8mm ;RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 37201600411.