Littelfuse 313.150

Fuse Miniature Slow Blow Acting 0.15A 250V Holder Cartridge 6.3 X 32mm Glass CE/CSA/PSE/UL
$ 1.4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 313.150.

IHS

Datasheet1 page20 years ago

Inventory History

3 month trend:
+157%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.4
$ 0.92
Stock
16,671
1,189
Authorized Distributors
2
2
Current Rating
150 mA
150 mA
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
250 V
Mount
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-08-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-02-28
LTD Date2007-03-31

Descriptions

Descriptions of Littelfuse 313.150 provided by its distributors.

Fuse Miniature Slow Blow Acting 0.15A 250V Holder Cartridge 6.3 X 32mm Glass CE/CSA/PSE/UL
Electric Fuse, Slow Blow, 0.15A, 250VAC, 250VDC, 35A (IR), Inline/holder
Fuse 0.15A 250V Slow Blow Acting 2-Pin

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN