Littelfuse 312005

Electric Fuse, Fast Blow, 5A, 250VAC, 250VDC, 35A (IR), Inline/holder, 3AG
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 312005.

IHS

Datasheet1 page19 years ago

Newark

CAD Models

Download Littelfuse 312005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.281
$ 0.281
Stock
3,541
355,980
355,980
Authorized Distributors
0
6
6
Current Rating
5 A
5 A
5 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
-
Holder
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-07-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-02-28
LTD Date2007-03-31

Related Parts

Bel FuseRST 6.3
Fuse Micro Slow Blow Acting 6.3A 250V Radial 8.35 X 4 X 8.2mm
Littelfuse38314000000
TIME-LAG FUSE Electric Fuse, Time Lag Blow, 4A, 320VAC, 50A (IR), Through Hole, TR5
Littelfuse36914000000
Electric Fuse, Time Lag Blow, 4A, 300VAC, 50A (IR), Through Hole, TE5
Littelfuse38316300000
Fuse Subminiature Slow Blow Acting 6.3A 300V Radial 8.5 X 8mm Thermoplastic Ammo VDE
Fuse Subminiature 6.3A 300V Time Delay 2-Pin Through Hole Ammo Pack
Schurter0001.1012
Sp 5X20, 6.3 A, 250 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes

Descriptions

Descriptions of Littelfuse 312005 provided by its distributors.

Electric Fuse, Fast Blow, 5A, 250VAC, 250VDC, 35A (IR), Inline/holder, 3AG
5 Amp 3Ag Fast-Act Glass Fuse
GLASS BRASS ENDCAPS 5 PER PKG
Cartridge Fuse; Current Rating:5A; Voltage Rating:250V; Fuse Type:Fast Acting; Fuse Size/Group:1/4 x 1-1/4 "C; Body Material:Glass; Diameter:6.35mm; Fuse Terminals:Ferrule; Leaded Process Compatible:No; Length:31.75mm RoHS Compliant: No

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN