FUSE, LEADED, FAST ACTING, 5A; Voltage Rating VAC:125V; Voltage Rating VDC:125V; Fuse Current:5A; Breaking Capacity:10kA @ 125V AC / DC; Fuse Size Code:TR3; Fuse Size Metric:6.35mm x 8.89mm; Fuse Size Imperial:0.25 x 0.35"; Fuse Mounting:Through Hole; Fuse Case Style:Radial Leaded; Series:MICRO; SVHC:No SVHC (15-Dec-2010); Approval Bodies:CSA; Approval Category:UL Recognised; Blow Characteristic:Very Fast Acting; Body Diameter:6.35mm; Breaking Capacity Current AC:10000A; Breaking Capacity Current DC:10000A; Fuse Type Blowing Characteristic:Very Fast Acting; Lead Length:4.34mm; Lead Spacing:2.54mm; Mounting Type:Through Hole; Operating Temperature Max:85°C; Operating Temperature Min:-55°C; Terminal Type:Plug-In