Descriptions of Littelfuse 015406.3DR provided by its distributors.
Fuse Chip Very Fast Acting 6.3A 125V SMD Solder Pad 9.73 X 5.03 X 3.81mm T/R CSA/PSE/UL
FUSE, 6.3A F NON-RESETTABLE, SURFACE MOUNT, 125V, OMNI-BLOK 154T SERIES
Surface-mount fuses; LITTELFUSE; 015406.3DR; 9.6 mOhm; 6.3 A; 125 V; 3.81 mm
Electric Fuse, Very Fast Blow, 6.3A, Surface Mount, NANO
SMD Fuse+Holder Very Quick-acting 6,3A
154 Series - 154T, 154L & 154TL - SMF OMNI-BLOK® Fuse Block For Nano2® Very Fast-Acting Fuses, Surface Mount, RoHS
Littelfuse SCT
FUSE BRD MNT 6.3A 125VAC/VDC SMD
Fuseholders, Blocks, and Clips 6.3A
50A 6.3A SMD,9.7x5mm Disposable fuses ROHS
Disposable Fuses (Blown) 125V 6.3A
ACS SMF OMNI-BLOK VFA ROHS 6.3A
FUSE, SMD, 6.3A, OMNI BLOCK, VERY FAST; Fuse Current: 6.3A; Product Range: OMNI-BLOK Series; Voltage Rating VAC: 125VAC; Voltage Rating V DC: 125VDC; Blow Characteristic: Very Fast Acting; Fuse Case Style: SMD; Breaking Capaci
Fuse Holder W/ 6.3A Fuse, Fast Acting, Full Reel; Voltage Rating Vac:125V; Voltage Rating Vdc:125V; Fusible, Intensidad:6.3A; Capacidad De Ruptura De Intensidad Ac:-; Capacidad De Ruptura De Intensidad Dc:-; Tipo De Fusible:Smd |Littelfuse 015406.3DR