Littelfuse 273.050

273.050 - Littelfuse 0273.050V, VERY FAST ACTING MICRO FUSE, Voltage: 125VAC, Amp Size: 1/20
$ 4.62
Production

Price and Stock

DistributorSKUMinPkg
Beyond Components273.0500
1d
TTI273.0500100Bulk
4h

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 273.050.

IHS

Datasheet1 page18 years ago

Farnell

Alternate Parts

Price @ 1000
$ 4.62
$ 5.82
$ 5.82
Stock
0
102,046
102,046
Authorized Distributors
2
6
6
Current Rating
50 mA
50 mA
50 mA
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
-
Through Hole
Through Hole

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-04-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

EatonGMA-5-R
5mm x 20mm GMA Holder CSA PSE UL Cartridge, Glass Fuse 10kA 5A 0.021Ohms Fast Blow
Fuse Miniature Fast Acting 4A 125V Holder Cartridge 5 X 20mm Glass Cardboard Carton
Schurter3404.0019.11
SMD-Fuse 7.4 x 3.1 mm, 7 A, F, 125 V (DC), 125 V (AC), 100 A breaking capacity, 3404.0019.11
Fuse; Cylinder; Fast Acting; 10A; Dims 5x20mm; Glass; Cartridge; 125VAC; Clip
Fuse; Cylinder; Fast Acting; 6A; Dims 5x20mm; Glass; Cartridge; 125VAC; Clip
Schurter3404.0012.11
Fuse Chip Fast Acting 2A 125V SMD Solder Pad 7.4 X 3.1mm Thermoplastic Plastic B

Descriptions

Descriptions of Littelfuse 273.050 provided by its distributors.

273.050 - Littelfuse 0273.050V, VERY FAST ACTING MICRO FUSE, Voltage: 125VAC, Amp Size: 1/20
Electric Fuse, Very Fast Blow, 0.05A, 125VAC, 125VDC, 10000A (IR), Inline/holder, MICRO
Leaded Cartridge Fuse; Series:273; Fuse Terminals:Radial Lead; Body Material:Plastic Cap; Current Rating:50mA; Diameter:6.35mm; Fuse Type:Fast Acting; Leaded Process Compatible:Yes; Length:8.89mm; Voltage Rating:125V RoHS Compliant: Yes
FUSE, LEADED, FAST ACTING, 0.05A; Voltage Rating VAC:125V; Voltage Rating VDC:125V; Fuse Current:50mA; Breaking Capacity:10kA @ 125V AC / DC; Fuse Size Code:TR3; Fuse Size Metric:6.35mm x 8.89mm; Fuse Size Imperial:0.25 x 0.35"; Fuse Mounting:Through Hole; Fuse Case Style:Radial Leaded; Series:MICRO; SVHC:No SVHC (15-Dec-2010); Approval Bodies:CSA; Approval Category:UL Recognised; Blow Characteristic:Very Fast Acting; Body Diameter:6.35mm; Breaking Capacity Current AC:10000A; Breaking Capacity Current DC:10000A; Fuse Type Blowing Characteristic:Very Fast Acting; Lead Length:4.34mm; Lead Spacing:2.54mm; Mounting Type:Through Hole; Operating Temperature Max:85°C; Operating Temperature Min:-55°C; Terminal Type:Plug-In

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 273.050.