Schurter 3404.0019.11

Fuse Chip Fast Acting 7A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag cULus
$ 0.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3404.0019.11.

IHS

Datasheet5 pages2 years ago

Electro Sonic

JRH Electronics

element14 APAC

Future Electronics

Inventory History

3 month trend:
-11.35%

Alternate Parts

Price @ 1000
$ 0.58
$ 0.64
Stock
14,269
16,715
Authorized Distributors
6
6
Current Rating
7 A
7 A
Voltage Rating (AC)
125 V
125 V
Voltage Rating (DC)
125 V
125 V
Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bel Fuse0679L8000-01
Electric Fuse, Very Fast Blow, 8A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
Schurter3404.0020.11
Fuse Chip Fast Acting 8A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag cULus
Fuse Chip Fast Acting 8A 125V SMD Solder Pad 6.1 X 2.57mm T/R PSE/cULus
Bel Fuse0679L8000-05
Fuse Chip Fast Acting 8A 125V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive
Schurter3404.0020.22
Fuse Chip Fast Acting 8A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic T/R cULus
Schurter3404.0020.24
Electric Fuse, Very Fast Blow, 8A, 125VAC, 125VDC, 100A (IR), Surface Mount, 2912

Descriptions

Descriptions of Schurter 3404.0019.11 provided by its distributors.

Fuse Chip Fast Acting 7A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag cULus
Electric Fuse, Very Fast Blow, 7A, 125VAC, 125VDC, 100A (IR), Surface Mount, 2912
OMF 125, 7 A, 125 VDC, 125 VAC, , QUICK-ACTING F, 100 PCS., FUSE , SMT, 7.4 X 3.1 MM
FUSE, QUICK-ACTING, 7.4X3.1MM, 7A, 125VAC/VDC, THERMOPLASTIC, PCB/SURFACE MNT
Fuse, Smd, 7A, Fast Acting; Fuse Current:7A; Blow Characteristic:Fast Acting; Voltage Rating Vac:125V; Voltage Rating Vdc:125V; Fuse Case Style:7.4Mm X 3.1Mm; Product Range:Omf 125 Series; Breaking Capacity Current Ac:100A Rohs Compliant: Yes |Schurter 3404.0019.11

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3404.0019.11.
  • 3404001911