Littelfuse 15KPA40CA

TVS DIODE 40VWM 65.8VC P600 / 65.8V Clamp 229.5A Ipp Tvs Diode Through Hole P600
$ 5.768
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 15KPA40CA.

Newark

Datasheet6 pages5 years ago
Datasheet5 pages14 years ago
Datasheet5 pages16 years ago
Datasheet5 pages17 years ago

Burklin Elektronik

Future Electronics

Littelfuse SCT

TME

Inventory History

3 month trend:
+39.93%

CAD Models

Download Littelfuse 15KPA40CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse15KPA48CA
TVS DIODE Trans Voltage Suppressor Diode, 15000W, 48V V(RWM), Bidirectional, 1 Element, Silicon
Littelfuse15KPA43CA
15KPA Series - 15000W Axial Leaded Transient Suppression (TVS) Diode, P600, RoHS
Littelfuse15KPA45CA
15KPA Series - 15000W Axial Leaded Transient Suppression (TVS) Diode, P600, RoHS
BournsSMBJ36CA
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 46V 10.4A 600W -55C~150C TJ
BournsSMBJ40CA
TVS Diode, SMBJ Series, Bidirectional, 40 V, 64.5 V, DO-214AA (SMB), 2 Pins
BournsSMAJ43CA
Diode TVS Single Bi-Dir 43V 400W 2-Pin DO-214AC Embossed Carrier T/R

Descriptions

Descriptions of Littelfuse 15KPA40CA provided by its distributors.

TVS DIODE 40VWM 65.8VC P600 / 65.8V Clamp 229.5A Ipp Tvs Diode Through Hole P600
15KPA Series - 15000W Axial Leaded Transient Suppression (TVS) Diode, P600, RoHS
Littelfuse SCT
15000 W 44.7 V Bi Directional Through Hole Transient Voltage Suppressor Diode
Tvs Diode; Product Range:15Kpa Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:40V; Clamping Voltage Max:65.8V; Diode Case Style:Axial Leaded; No. Of Pins:2Pins; Minimum Breakdown Voltage:44.7V Rohs Compliant: Yes |Littelfuse 15KPA40CA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN