Littelfuse 15KPA43CA

15KPA Series - 15000W Axial Leaded Transient Suppression (TVS) Diode, P600, RoHS
$ 5.439
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 15KPA43CA.

Newark

Datasheet6 pages5 years ago
Datasheet5 pages14 years ago
Datasheet5 pages16 years ago
Datasheet5 pages17 years ago

TME

Burklin Elektronik

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
+436%

CAD Models

Download Littelfuse 15KPA43CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse15KPA54CA
15KPA Series - 15000W Axial Leaded Transient Suppression (TVS) Diode, P600, RoHS
Littelfuse15KPA51CA
15KPA Series - 15000W Axial Leaded Transient Suppression (TVS) Diode, P600, RoHS
Littelfuse15KPA51CA-B
Tvs Axial Lead High Power - Bulk/ Bulk Rohs Compliant: Yes |Littelfuse 15KPA51CA-B
BournsSMAJ48CA
TVS Diode, Bidirectional, 48 V, 400 W, 53.3 Vbr-58.9 Vbr, 77.4 Vcl, DO-214AC
BournsSMBJ40CA
TVS Diode, SMBJ Series, Bidirectional, 40 V, 64.5 V, DO-214AA (SMB), 2 Pins
BournsSMAJ43CA
Diode TVS Single Bi-Dir 43V 400W 2-Pin DO-214AC Embossed Carrier T/R

Descriptions

Descriptions of Littelfuse 15KPA43CA provided by its distributors.

15KPA Series - 15000W Axial Leaded Transient Suppression (TVS) Diode, P600, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 15000W, 43V V(RWM), Bidirectional, 1 Element, Silicon
TVS Diode Single Bi-Dir 43V 15KW 2-Pin Case P-600 Ammo
15kW 216.3A 2¦ÌA 69.8V 48V 43V 52.6V Bi-Directional Axial TVS ROHS
Tvs Diode; Product Range:15Kpa Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:43V; Clamping Voltage Max:69.8V; Diode Case Style:Axial Leaded; No. Of Pins:2Pins; Minimum Breakdown Voltage:48V Rohs Compliant: Yes |Littelfuse 15KPA43CA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN