Littelfuse 15KPA36CA

15KPA Series 8 W 44 V Bi-Directional Through Hole TVS Diode - P-600
$ 5.684
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 15KPA36CA.

Newark

Datasheet6 pages5 years ago
Datasheet5 pages14 years ago
Datasheet5 pages16 years ago
Datasheet5 pages17 years ago

TME

HQonline

LKR

Burklin Elektronik

Inventory History

3 month trend:
-9.59%

CAD Models

Download Littelfuse 15KPA36CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse15KPA40CA
TVS DIODE 40VWM 65.8VC P600 / 65.8V Clamp 229.5A Ipp Tvs Diode Through Hole P600
Littelfuse15KPA43CA
15KPA Series - 15000W Axial Leaded Transient Suppression (TVS) Diode, P600, RoHS
Littelfuse15KPA45CA
15KPA Series - 15000W Axial Leaded Transient Suppression (TVS) Diode, P600, RoHS
BournsSMCJ33CA
TVS Diode, TRANSZORB SMCJ, Bidirectional, 33 V, 53.3 V, DO-214AB (SMC), 2 Pins
BournsSMAJ36CA
TVS Diode, SMAJ Series, Bidirectional, 36 V, 58.1 V, DO-214AC (SMA), 2 Pins
BournsSMAJ33CA
Transil Diode (TVS); 400W; 33V; 40A; bidirectional; -55+150 deg.C; SMD; DO214AC(SMA)

Descriptions

Descriptions of Littelfuse 15KPA36CA provided by its distributors.

15KPA Series 8 W 44 V Bi-Directional Through Hole TVS Diode - P-600
15KPA Series - 15000W Axial Leaded Transient Suppression (TVS) Diode, P600, RoHS
Littelfuse SCT
252.5A 15kW 59.8V 40.2V Bidirectional 36V Plugin ESD and Surge Protection (TVS/ESD) ROHS
Tvs Diode, 15Kw, 36V, Bidir, P600; Product Range:15Kpa Series; Tvs Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:36V; Clamping Voltage Vc Max:59.8V; Diode Case Style:P600; No. Of Pins:2Pins; Breakdown Voltage Min:40.2V; Rohs Compliant: Yes |Littelfuse 15KPA36CA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN