onsemi SMCJ170CA

Diode TVS Single Bi-Dir 170V 1.5KW 2-Pin DO-214AB T/R
$ 0.35

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMCJ170CA.

onsemi

Datasheet6 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Fairchild Semiconductor

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi SMCJ170CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-06-01

Related Parts

BournsSMCJ160CA
Diode TVS Single Bi-Dir 160V 1.5KW 2-Pin DO-214AB
BournsSMCJ150CA
TVS Diode, SMCJ, Bidirectional, 150 V, 268 V, DO-214AB (SMC), 2 Pins
TVS Diode, Bidirectional, 188V 1.5KW 4.6A 328V 209V SMC(DO-214AB) SMD, 2.42mm H
FAIRCHILD SEMICONDUCTOR 1V5KE250CA TVS Diode, Bidirectional, 214 V, 344 V, DO-201AE, 2 Pins
Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE
Diode TVS Single Bi-Dir 171V 1.5KW 2-Pin DO-201AE T/R

Descriptions

Descriptions of onsemi SMCJ170CA provided by its distributors.

Diode TVS Single Bi-Dir 170V 1.5KW 2-Pin DO-214AB T/R
Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
SMCJ170 Series 275 V 1500 W Transient Voltage Suppressor - DO-214AB
170V Bidirectional 1.5KW 5.5A 275V 189V SMC(DO-214AB) SMD mount 2.42mm(height)
ESD Suppressors / TVS Diodes 1500W TVS Bidirectional
1500W Bidirectl Tvs Smc Rohs Compliant: Yes
1500 Watt Transient Voltage Suppressors
DIODE TVS 170V 1500W BI 5% SMD
SMCJ170CA,002,PLASTIC,SMC PACK AGE,DIODE, DISCRETE<AZ
TVS Diode Temperature range: -55 ... 150 °C Marking: GHR Design: 1 Channel Housing type: SMC Polarity: Bi-directional Breakdown voltage: 189 V Stand-off voltage: 170 V
DIODE, TVS, 1500W, SMD, DO-214AB; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:170V; Breakdown Voltage Range:189V to 209V; Clamping Voltage Vc Max:275V; Peak Pulse Current Ippm:5.5A; Diode Case Style:DO-214AB; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Breakdown Voltage:189V; Breakover Voltage Min:189V; Diode Configuration:Bidirectional; Diode Type:TVS, Bidirectional; Package / Case:DO-214AB; Peak Pulse Power:1.5kW; Stand-off Voltage:170V; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ170CA.
  • SMCJ170CA..