Littelfuse SMCJ170CA

SMCJ Series 275 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
$ 0.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMCJ170CA.

IHS

Datasheet6 pages5 years ago

Littelfuse SCT

Fuses Unlimited

TME

Future Electronics

Inventory History

3 month trend:
-8.96%

CAD Models

Download Littelfuse SMCJ170CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.231
$ 0.407
$ 0.407
Stock
172,155
395,133
395,133
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
199 V
200 V
200 V
Clamping Voltage
275 V
353 V
353 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
5.5 A
28 A
28 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMCJ160CA
Diode TVS Single Bi-Dir 160V 1.5KW 2-Pin DO-214AB
BournsSMCJ150CA
TVS Diode, SMCJ, Bidirectional, 150 V, 268 V, DO-214AB (SMC), 2 Pins
TVS Diode, Bidirectional, 188V 1.5KW 4.6A 328V 209V SMC(DO-214AB) SMD, 2.42mm H
FAIRCHILD SEMICONDUCTOR 1V5KE250CA TVS Diode, Bidirectional, 214 V, 344 V, DO-201AE, 2 Pins
Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE
Diode TVS Single Bi-Dir 171V 1.5KW 2-Pin DO-201AE T/R

Descriptions

Descriptions of Littelfuse SMCJ170CA provided by its distributors.

SMCJ Series 275 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
TVS Diodes & ESD Suppressors; SMCJ170CA; LITTELFUSE; 170 V; 275 V; 189 V; 189 V
SMCJ Series - RoHS Compliant Surface Mount Transient Voltage Suppressor, 170V, DO-214AB
Littelfuse SCT
Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
5.5A 1.5kW 275V 189V 170V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
170V Bidirectional TVS Diode, 275V Clamp, 1.5kW, DO-214AB
TVS Diode Single Bi-Dir 170V 1.5KW 2-Pin SMC T/R
Transient Suppressor Diode, single, bidire; |Littelfuse SMCJ170CA
TVS 1.5KW 170V 5%BI DO-214AB TR13 RoHS
TVS DIODE, 1.5KW, BIDIR, DO-214AB;
TVS DIODE 170VWM 275VC DO214AB
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 170 / Clamping Voltage V = 275 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 5.5 / Breakdown Voltage Min. V = 189 / Breakdown Voltage Max. V = 209 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN