Littelfuse 1.5KE62A-B

1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
$ 0.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5KE62A-B.

IHS

Datasheet6 pages5 years ago

Burklin Elektronik

Fuses Unlimited

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.261
$ 0.311
$ 0.311
Stock
29,409
145,438
145,438
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
62 V
62 V
62 V
Clamping Voltage
85 V
111 V
111 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
17.9 A
90 A
90 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1997-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse1.5KE62A
1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Trans Voltage Suppressor Diode, 1500W, 53V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Bourns1.5SMC62A
Dio Tvs Vbd 62V 1.5Kw Unidir Smc /Tape & Reel - 13" Reel |Bourns, Inc. 1.5SMC62A
onsemi1V5KE62A
Cut Tape 1 Through Hole TRANS VOLTAGE SUPPRESSOR DIODE (Type) Tvs Diode 85V 5muA 5.33mm 1.5kW
Littelfuse1.5SMC62A
1.5SMC Series 1.5 kW 62 V 85 Vcl Uni-Directional TVS Diode - DO-214AB
LittelfuseTPSMC62A
TVS DIODE 53VWM 85VC DO214AB / 85V Clamp 17.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Descriptions

Descriptions of Littelfuse 1.5KE62A-B provided by its distributors.

1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 1500W, 53V V(RWM), Unidirectional, 1 Element, Silicon, DO-201
Tvs Diode Axial Lead - 1.5Ke62A Bulk/ Bulk |Littelfuse 1.5KE62A-B
ESD Suppressors / TVS Diodes 1500W 62V Uni-Directional
TVS Diode Single Uni-Dir 53V 1.5KW 2-Pin DO-201 Bulk
1500W 1¦ÌA 17.9A 85V 58.9V 53V 65.1V Unidirectional DO-201 TVS ROHS

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN