Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 1.5SMC62A

1.5SMC Series 1.5 kW 62 V 85 Vcl Uni-Directional TVS Diode - DO-214AB

$ 0.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5SMC62A.

Farnell

Datasheet6 pages5 years ago

Newark

HQonline

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.53%

CAD Models

Download Littelfuse 1.5SMC62A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.25
$ 0.176
$ 0.176
Stock
294,784
111,217
111,217
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
62 V
62 V
62 V
Clamping Voltage
85 V
85 V
85 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
17.9 A
17.6 A
17.6 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

BournsSMCJ48A
TVS Diode, Unidirectional, 48 V, 1.5 kW, 53.3 Vbr-58.9 Vbr, 77.4 Vcl, DO-214AB
BournsSMCJ51A
TVS Diode, SMCJ, Unidirectional, 51 V, 82.4 V, DO-214AB (SMC), 2 Pins
LittelfuseTPSMC62A
TVS DIODE 53VWM 85VC DO214AB / 85V Clamp 17.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Trans Voltage Suppressor Diode, 1500W, 53V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
BournsSMCJ58A
TVS Diode, SMCJ, Unidirectional, 58 V, 93.6 V, DO-214AB (SMC), 2 Pins
onsemiSMCJ60A
1500 W Uni-Directional 96.8 V SMT Transient Voltage Suppressor Diode - DO-214AB

Descriptions

Descriptions of Littelfuse 1.5SMC62A provided by its distributors.

1.5SMC Series 1.5 kW 62 V 85 Vcl Uni-Directional TVS Diode - DO-214AB
DO-214AB SMC 1.5SMC 1 Surface Mount Zener Tvs Diode 58.9V 1muA 1.5kW -55C~150C TJ
TVS DIODE, 1.5KW, 53V, UNIDIR, DO-214AB; Product Range: 1.5SMC Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 53V; Clamping Voltage Vc Max: 85V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 53 / Clamping Voltage V = 85 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 17.9 / Breakdown Voltage Min. V = 58.9 / Breakdown Voltage Max. V = 65 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN