Littelfuse 1.5KE62A

1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
$ 0.332
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5KE62A.

element14 APAC

Datasheet6 pages5 years ago

RS (Formerly Allied Electronics)

Farnell

Newark

Future Electronics

Inventory History

3 month trend:
-16.97%

Alternate Parts

Price @ 1000
$ 0.332
$ 0.323
$ 0.323
Stock
83,391
144,876
144,876
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
62 V
62 V
62 V
Clamping Voltage
85 V
111 V
111 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
17.9 A
90 A
90 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMCJ48A
TVS Diode, Unidirectional, 48 V, 1.5 kW, 53.3 Vbr-58.9 Vbr, 77.4 Vcl, DO-214AB
BournsSMCJ51A
TVS Diode, SMCJ, Unidirectional, 51 V, 82.4 V, DO-214AB (SMC), 2 Pins
LittelfuseTPSMC62A
TVS DIODE 53VWM 85VC DO214AB / 85V Clamp 17.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Trans Voltage Suppressor Diode, 1500W, 53V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
1500 Watt SMC Transient Voltage Suppressors 51 V Unidirectional
BournsSMCJ58A
TVS Diode, SMCJ, Unidirectional, 58 V, 93.6 V, DO-214AB (SMC), 2 Pins

Descriptions

Descriptions of Littelfuse 1.5KE62A provided by its distributors.

1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 1500W, 53V V(RWM), Unidirectional, 1 Element, Silicon, DO-201
17.9A 1.5kW 85V 58.9V 53V DO-201 ESD and Surge Protection (TVS/ESD) ROHS
1500W 1¦ÌA 17.9A 85V 58.9V 53V 65.1V Unidirectional DO-201 TVS ROHS
TVS Diode Single Uni-Dir 53V 1.5KW 2-Pin DO-201 T/R
TVS Diode, Uni-Directional, 53V, 17.9A, DO-201
TVS DIODE AXIAL LEAD - 1.5KE62A T&R
TVS DIODE, UNIDIR, 85V, DO-201;
TVS DIODE, 1.5KW, 62V, DO-201; Product Range:1.5KE Series; TVS Polarity:Unidirectional; Reverse Standoff Voltage:53V; Clamping Voltage Max:85V; Diode Case Style:DO-201; No. of Pins:2Pins; Minimum Breakd
Tvs Diode, 1.5Kw, 62V, Do-201; Rango De Producto:Serie 1.5Ke; Polaridad Tvs:Unidireccional; Tensión Stand-Off Inversa, Vrwm:53V; Estilo De La Carcasa Del Diodo:Do-201; Núm. De Contactos:2; Tensión De Breakdown Mín.:58.9V |Littelfuse 1.5KE62A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5KE62A.