Littelfuse 1.5KE56CA

1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
$ 0.356
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5KE56CA.

Farnell

Datasheet6 pages5 years ago

RS (Formerly Allied Electronics)

element14 APAC

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
+91.58%

CAD Models

Download Littelfuse 1.5KE56CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ZENER DIODE Zener Diode, 5.6V V(Z), 7.14%, 1.3W, Silicon, Unidirectional, DO-41
DIODE ZENER 5.1V 1.3W DO41 / Zener Diode 5.1 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
onsemiBZX85C6V2
BZX85C Series 1 W 6.2 V 200 mA Through Hole Zener Diode - DO-41
STMicroelectronics1.5KE22A
1.5KE Series 1500 W 22 V Uni Directional TVS Diode - DO-201
onsemiBZX85C6V8
Diode Zener Single 6.8V 5% 1W 2-Pin DO-41 Bulk
onsemiBZX85C5V6
BZX85C5V6 Series 5.6 V 200 mA Through Hole Zener Diode - DO-41

Descriptions

Descriptions of Littelfuse 1.5KE56CA provided by its distributors.

1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Littelfuse SCT
DIODE, TVS, FOR DATA/COMM, INDUSTRIAL EQUIP, 19.7A, THRU-HOLE, SOLDER TERM
Trans Voltage Suppressor Diode, 1500W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201
19.7A 1.5kW 77V 53.2V 47.8V DO-201 ESD and Surge Protection (TVS/ESD) ROHS
TVS Diode Single Bi-Dir 47.8V 1.5KW 2-Pin DO-201 T/R
1500 W BIDIRECTIONAL SILICON TVS DIODE DO-201
TRANSIL BI 1,5KW 56V DO201 RoHSconf
TVS DIODE AXIAL LEAD - 1.5KE56CA T&R
TVS D5.4X7.5 175DEG 47.8V 1500W
TVS DIODE, 1.5KW, 47.8V, BIDIR, DO-201; Product Range: 1.5KE Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 47.8V; Clamping Voltage Vc Max: 77V; Diode Case Style: DO-201; No. of Pins: 2Pins; Breakdown Vol
Tvs Diode, 1.5Kw, 56V, Do-201; Rango De Producto:Serie 1.5Ke; Polaridad Tvs:Bidireccional; Tensión Stand-Off Inversa, Vrwm:47.8V; Estilo De La Carcasa Del Diodo:Do-201; Núm. De Contactos:2; Tensión De Breakdown Mín.:53.2V |Littelfuse 1.5KE56CA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5 KE 56 CA
  • 1.5-KE-56-CA
  • 1.5KE56CA.