Littelfuse 1.5KE510CA-B

1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
$ 0.399
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5KE510CA-B.

IHS

Datasheet6 pages5 years ago

Burklin Elektronik

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.399
$ 0.461
Stock
83,281
84,859
Authorized Distributors
6
6
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
1
1
Breakdown Voltage
510 V
510 V
Clamping Voltage
698 V
698 V
Peak Pulse Power
1.5 kW
1.5 kW
Peak Pulse Current
2.1 A
2.1 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-08-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dio Tvs Vbd 510V 1.5Kw Bidir Smc /Tape & Reel - 13" Reel |Bourns, Inc. 1.5SMC510CA
Dio Tvs Vbd 480V 1.5Kw Bidir Smc /Tape & Reel - 13" Reel |Bourns, Inc. 1.5SMC480CA
Littelfuse1.5KE480C-B
1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Trans Voltage Suppressor Diode, 1500W, 376V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE
Littelfuse1.5SMC510CA
1.5SMC Series 6.5 W 535 V Bi-Directional Surface Mount TVS Diode - SMC
Littelfuse1.5KE440CA
TVS Diodes & ESD Suppressors; 1.5KE440CA; LITTELFUSE; 376 V; 602 V; 418 V; 418 V

Descriptions

Descriptions of Littelfuse 1.5KE510CA-B provided by its distributors.

1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Littelfuse SCT
Diode TVS Single Bi-Dir 434V 1.5KW 2-Pin DO-201 Bulk
Trans Voltage Suppressor Diode, 1500W, 434V V(RWM), Bidirectional, 1 Element, Silicon, DO-201
Tvs Diode Axial Lead - Bulk/ Bulk |Littelfuse 1.5KE510CA-B
1500W 2.9A 1¦ÌA 698V 485V 434V 535V Bi-Directional DO-201 TVS ROHS
510V 1.5KW 2.1A 698V 485V DO-201AA,DO-27

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN