MCC 1.5KE440CA-TP

Trans Voltage Suppressor Diode, 1500W, 376V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE
$ 0.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC 1.5KE440CA-TP.

IHS

Datasheet4 pages18 years ago

Inventory History

3 month trend:
-19.49%

Alternate Parts

Price @ 1000
$ 0.409
$ 0.392
$ 0.392
Stock
34,348
227,792
227,792
Authorized Distributors
3
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
440 V
440 V
440 V
Clamping Voltage
602 V
602 V
602 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
2.5 A
2.5 A
2.5 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-04-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diode TVS Single Bi-Dir 376V 1.5KW 2-Pin DO-201AE T/R
LittelfuseSMCJ400CA
SMCJ Series 648 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
LittelfuseSMCJ440CA
SMCJ Series 713 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
Littelfuse1.5SMC550CA
1.5SMC Series 495 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
Diode TVS Single Bi-Dir 300V 1.5KW 2-Pin DO-201AE T/R
Bulk 1 Through Hole TRANS VOLTAGE SUPPRESSOR DIODE (Type) Tvs Diode 548V 5muA 5.33mm 1.5kW

Descriptions

Descriptions of MCC 1.5KE440CA-TP provided by its distributors.

Trans Voltage Suppressor Diode, 1500W, 376V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE
TVS Diode Single Bi-Dir 376V 1.5KW 2-Pin DO-201AE T/R
602V Clamp Ipp Tvs Diode Through Hole DO-201AE
TVS DIODE 376VWM 602VC DO201AE

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi