Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 1.5KE440CA

Tvs Diodes & Esd Suppressors; 1.5KE440CA; Littelfuse; 376 V; 602 V; 418 V; 418 V
$ 0.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5KE440CA.

Farnell

Datasheet6 pages5 years ago
Datasheet6 pages14 years ago
Datasheet5 pages15 years ago
Datasheet5 pages16 years ago
Datasheet5 pages17 years ago

Upverter

Burklin Elektronik

Future Electronics

Fuses Unlimited

Inventory History

3 month trend:
+155%

CAD Models

Download Littelfuse 1.5KE440CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.415
$ 0.565
$ 0.565
Stock
343,815
120,523
120,523
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
440 V
440 V
440 V
Clamping Voltage
602 V
776 V
776 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
2.5 A
13 A
13 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Diode TVS Single Bi-Dir 376V 1.5KW 2-Pin DO-201AE T/R
Littelfuse1.5SMC480CA
1.5SMC Series 456 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
LittelfuseSMCJ350CA
SMCJ Series - RoHS Compliant Surface Mount Transient Voltage Suppressor, 350V, DO-214AB
Littelfuse1.5KE400CA-B
Tvs Diode Axial Lead - 1.5Ke400Ca Bulk/ Bulk Rohs Compliant: Yes |Littelfuse 1.5KE400CA-B
Bulk 1 Through Hole TRANS VOLTAGE SUPPRESSOR DIODE (Type) Tvs Diode 548V 5muA 5.33mm 1.5kW
Trans Voltage Suppressor Diode, 1500W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE

Descriptions

Descriptions of Littelfuse 1.5KE440CA provided by its distributors.

TVS Diodes & ESD Suppressors; 1.5KE440CA; LITTELFUSE; 376 V; 602 V; 418 V; 418 V
DO-201AA DO-27Axial 1.5KE 1 Through Hole Zener Tvs Diode 418V 2.5A 5.3mm 6.5W
1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Littelfuse SCT
Littelfuse 1.5KE440CA TVS diode 462V 1500W DO-201 surge protection diode
2.58A 1.5kW 602V 418V Bidirectional 376V DO-201 ESD and Surge Protection (TVS/ESD) ROHS
1500 W 440 V Bi-Directional Through Hole Transient Voltage Suppressor Diode
Littelfuse BidirectionalTVSDiodes, Maximum clamping voltage 602V, Through hole mounting, DO-201encapsulation, Minimum breakdown voltage 418V
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 376 / Clamping Voltage V = 602 / Peak Pulse Power Dissipation kW = 2 / Peak Pulse Current A = 3.1 / Breakdown Voltage Min. V = 418 / Breakdown Voltage Max. V = 462 / Operating Temperature Max. °C = 175 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-201 / Mounting Type = Through Hole / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5KE440CA.