Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 1.5SMC510CA

1.5SMC Series 6.5 W 535 V Bi-Directional Surface Mount TVS Diode - SMC
$ 0.521
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5SMC510CA.

Farnell

Datasheet6 pages5 years ago
Datasheet6 pages10 years ago

HQonline

Burklin Elektronik

DigiKey

Inventory History

3 month trend:
-48.89%

CAD Models

Download Littelfuse 1.5SMC510CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Littelfuse1.5KE600CA
1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Littelfuse1.5KE440CA
TVS Diodes & ESD Suppressors; 1.5KE440CA; LITTELFUSE; 376 V; 602 V; 418 V; 418 V
LittelfuseSMCJ350CA
SMCJ Series - RoHS Compliant Surface Mount Transient Voltage Suppressor, 350V, DO-214AB
Trans Voltage Suppressor Diode, 1500W, 376V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE
Diode TVS Single Bi-Dir 376V 1.5KW 2-Pin DO-201AE T/R
Trans Voltage Suppressor Diode, 600W, 434V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA

Descriptions

Descriptions of Littelfuse 1.5SMC510CA provided by its distributors.

1.5SMC Series 6.5 W 535 V Bi-Directional Surface Mount TVS Diode - SMC
DO-214AB SMC 1.5SMC 1 Surface Mount Zener Tvs Diode 485V 5muA 1.5kW -55C~150C TJ
Silicon Avalanche Diodes - 1500W Surface Mount Transient Voltage Supressors | TVS DIODE 434V 698V DO214AB
Trans Voltage Suppressor Diode, 2000W, 434V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Tvs Diode, 1.5Kw, 434V, Bidir, Do-214Ab; |Littelfuse 1.5SMC510CA
Diode TVS Single Bi-Dir 434V 1.5KW 2-Pin SMC T/R
2.1A 1.5kW 698V 485V 434V DO-214AB ESD and Surge Protection (TVS/ESD) ROHS
434V Bidirectional 1.5kW 2.1A 698V 485V SMC(DO-214AB) SMD 2.42mm H
TVS 1.5KW 510V 5%BI DO-214AB TR13 RoHS
Transient Suppression Diode (TVS)
TVS DIODE 434VWM 698VC DO214AB
TVS 1.5KW 510V 5%BI DO214AB TR
TVS DIODE, 1.5KW, 434V, BIDIR, DO-214AB; Product Range: 1.5SMC Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 434V; Clamping Voltage Vc Max: 698V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN