Littelfuse 1.5KE47A-B

1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
$ 0.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5KE47A-B.

IHS

Datasheet6 pages5 years ago

Burklin Elektronik

TME

Fuses Unlimited

DigiKey

Inventory History

3 month trend:
-12.32%

CAD Models

Download Littelfuse 1.5KE47A-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.23
$ 0.414
$ 0.414
Stock
2,807
89,454
89,454
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
47 V
47 V
47 V
Clamping Voltage
64.8 V
64.8 V
64.8 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
23.5 A
23.5 A
23.5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1997-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMCJ36A
TVS Diode, TRANSZORB SMCJ, Unidirectional, 36 V, 58.1 V, DO-214AB (SMC), 2 Pins
onsemi1V5KE43A
Diode TVS Single Uni-Dir 36.8V 1.5KW 2-Pin DO-201AE T/R
23.5A 5Ã×A 64.8V 44.7V 40.2V 49.4V Unidirectional SMC(DO-214AB) TVS ROHS
LittelfuseTPSMC43A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 36.8V, 59.3V, DO-214AB, RoHS
LittelfuseTPSMC47A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 40.2V, 64.8V, DO-214AB, RoHS
BournsSMCJ40A
23.3A 1.5kW 64.5V 44.4V 40V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of Littelfuse 1.5KE47A-B provided by its distributors.

1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Littelfuse SCT
Tvs Diode Axial Lead - 1.5Ke47A Bulk/ Bulk |Littelfuse 1.5KE47A-B
Trans Voltage Suppressor Diode, 1500W, 40.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-201
1500W 23.5A 1¦ÌA 64.8V 44.7V 40.2V 49.4V Unidirectional DO-201 TVS ROHS
TVS DIODE 40.2VWM 64.8VC DO201

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN